Wurth Elektronik WR-CIRC M12 Circular Connectors | Datasheet Preview
Würth Elektronik offers WR-CIRC M12 Circular Connectors, a resilient and secure solution for harsh working conditions. Featuring an A-coding screw locking system, the series encompasses various male and female panel connectors, field attachable options, and cable assemblies. These connectors are ultra dependable and ensure a waterproof and dustproof connection without signal loss. With IP67 or IP68 ratings, they are adaptable to challenging environments, offering polarities of 4, 5, and 8. The connectors support current ratings up to 5 A and voltage ratings up to 250 V. Certified with UL 2238, Würth Elektronik’s WR-CIRC M12 Circular Connectors are used in industrial automation, machine manufacturing, fieldbus systems, sensors, and more.
WR-CIRC M12 Circular Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 643452100608 | CIRC CBL 8POS RCPT TO WIRE 1.64' | 11 - Immediate | $27.36 | Ver detalhes |
![]() | ![]() | 643452100308 | CIRC CBL 8POS RCPT TO WIRE 1.64' | 10 - Immediate | $29.52 | Ver detalhes |
![]() | ![]() | 643352100605 | CIRC CBL 5POS RCPT TO WIRE 1.64' | 12 - Immediate | $30.24 | Ver detalhes |
![]() | ![]() | 643462100604 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 3 - Immediate | $30.24 | Ver detalhes |
![]() | ![]() | 643462100605 | CIRC CBL 5POS PLUG TO WIRE 1.64' | 13 - Immediate | $33.12 | Ver detalhes |
WR-CIRC M12 Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 643150100308 | WR-CIRC M12 - SCREW - CODING A - | 24 - Immediate | $21.60 | Ver detalhes |
![]() | ![]() | 643210100404 | WR-CIRC M12 - SCREW - CODING A - | 29 - Immediate | $11.95 | Ver detalhes |
![]() | ![]() | 643210100604 | WR-CIRC M12 - SCREW - CODING A - | 0 - Immediate | $11.95 | Ver detalhes |
![]() | ![]() | 643110100404 | WR-CIRC M12 - SCREW - CODING A - | 33 - Immediate | $12.24 | Ver detalhes |
![]() | ![]() | 643210100405 | WR-CIRC M12 - SCREW - CODING A - | 58 - Immediate | $12.53 | Ver detalhes |