WR-CIRC M12 Circular Connectors
Würth Elektronik's circular connectors can be mated and locked to provide a waterproof and dustproof connection
Würth Elektronik's WR-CIRC series consists of M12, A-coded circular connectors. Despite severe working conditions, these robust circular connectors can be mated and locked to provide a waterproof and dustproof connection without loss of connection or signal. The product range is available in several male and female panel connectors, field attachable, and cable assemblies typologies.
- A-coding screw locking system
- Polarities: 4, 5, and 8
- Adapted to work in harsh environments:
- IP67 or IP68 rated
- Current rating: up to 5 A
- Voltage rating: up to 250 V
- Industrial automation
- Machine manufacturing
- Fieldbus applications, DC power supplies
- Sensors: actuators technologies
- Energy and renewable energy
- Security and surveillance technologies
- Certified with UL 2238 (panel receptacles and field attachable)
WR-CIRC M12 Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 643210100604 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 4 | M12-4 | 0 - Immediate | $11.45 | Ver detalhes |
![]() | ![]() | 643210100404 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 4 | M12-4 | 29 - Immediate | $11.45 | Ver detalhes |
![]() | ![]() | 643110100404 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 4 | M12-4 | 33 - Immediate | $11.73 | Ver detalhes |
![]() | ![]() | 643210100605 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 5 | M12-5 | 64 - Immediate | $12.01 | Ver detalhes |
![]() | ![]() | 643210100405 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 5 | M12-5 | 58 - Immediate | $12.01 | Ver detalhes |
![]() | ![]() | 643110100405 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 5 | M12-5 | 0 - Immediate | $12.42 | Ver detalhes |
![]() | ![]() | 643210100408 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 8 | M12-8 | 66 - Immediate | $13.11 | Ver detalhes |
![]() | ![]() | 643210100608 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, pinos machos | 8 | M12-8 | 61 - Immediate | $13.11 | Ver detalhes |
![]() | ![]() | 643220100404 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, soquetes fêmeas | 4 | M12-4 | 39 - Immediate | $13.80 | Ver detalhes |
![]() | ![]() | 643220100604 | WR-CIRC M12 - SCREW - CODING A - | Receptáculo, soquetes fêmeas | 4 | M12-4 | 43 - Immediate | $13.80 | Ver detalhes |
WR-CIRC M12 Circular Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo do 1º conector | Gênero do 1º conector | Número de posições do 1º conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 643411100404 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 4 | 0 - Immediate | $16.56 | Ver detalhes |
![]() | ![]() | 643411100405 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 4 | 17 - Immediate | $17.94 | Ver detalhes |
![]() | ![]() | 643421100404 | CIRC CBL 4POS PLUG TO WIRE 1.64' | Plugue | Soquetes fêmea | 4 | 19 - Immediate | $18.91 | Ver detalhes |
![]() | ![]() | 643452100604 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 4 | 7 - Immediate | $20.01 | Ver detalhes |
![]() | ![]() | 643421100405 | CIRC CBL 5POS PLUG TO WIRE 1.64' | Plugue | Soquetes fêmea | 5 | 11 - Immediate | $20.70 | Ver detalhes |
![]() | ![]() | 643452100605 | CIRC CBL 5POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 5 | 10 - Immediate | $22.08 | Ver detalhes |
![]() | ![]() | 643411100408 | CIRC CBL 8POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 8 | 8 - Immediate | $22.77 | Ver detalhes |
![]() | ![]() | 643452100304 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 4 | 16 - Immediate | $24.15 | Ver detalhes |
![]() | ![]() | 643452100305 | CIRC CBL 5POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 5 | 20 - Immediate | $24.84 | Ver detalhes |
![]() | ![]() | 643421100408 | CIRC CBL 8POS PLUG TO WIRE 1.64' | Plugue | Soquetes fêmea | 8 | 15 - Immediate | $26.22 | Ver detalhes |