Wurth Elektronik - WE-TORPFC Flat Wire PFC Inductors | Datasheet Preview
The Würth Elektronik WE-TORPFC Flat Wire PFC Inductors series features flat wire windings to provide superior performance. The toroidal inductors are suitable for continuous-conduction mode boost converters and can produce up to several kW of power. Unlike traditional bobbin-wound power factor correction inductors, this series uses flat wire windings, resulting in lower winding losses and better cooling. With high saturation current with soft saturation features, the inductors feature an operating temperature from -40 to 155 degrees celsius. The PFC inductors offered have inductances from 118 to 720 microhenries and a voltage rating of 1000 volts. Suitable applications include fix chargers on streets and garages, solar inverters, as well as telecom server and industrial power supply units.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 760800403 | FIXED IND 355UH 12.3A 0.035OHM | 16 - Immediate | $19.28 | Ver detalhes |
![]() | ![]() | 760800401 | FIXED IND 118UH 13.9A 0.022OHM | 75 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | 760800203 | FIXED IND 584UH 11.7A 0.065OHM | 10 - Immediate | $36.74 | Ver detalhes |
![]() | ![]() | 760801401 | FIXED IND 118UH 13.9A 0.022OHM | 32 - Immediate | $17.01 | Ver detalhes |
![]() | ![]() | 760801101 | FIXED IND 255UH 11.2A 0.036OHM | 0 - Immediate | $23.47 | Ver detalhes |
![]() | ![]() | 760801102 | FIXED IND 510UH 9.8A 0.055OHM | 28 - Immediate | $39.12 | Ver detalhes |
![]() | ![]() | 760801203 | FIXED IND 584UH 11.7A 0.065OHM | 0 - Immediate | $61.56 | Ver detalhes |
![]() | ![]() | 760801202 | FIXED IND 389UH 11.5A 0.05OHM | 7 - Immediate | $45.36 | Ver detalhes |
![]() | ![]() | 760801321 | FIXED IND 720UH 17.2A 0.042OHM | 53 - Immediate | $107.10 | Ver detalhes |
![]() | ![]() | 760801301 | FIXED IND 180UH 24.5A 0.02OHM | 47 - Immediate | $90.72 | Ver detalhes |
![]() | ![]() | 760801201 | FIXED IND 194UH 12.4A 0.04OHM | 9 - Immediate | $30.62 | Ver detalhes |
![]() | ![]() | 760801403 | FIXED IND 355UH 12.3A 0.035OHM | 143 - Immediate | $32.32 | Ver detalhes |
![]() | ![]() | 760800301 | FIXED IND 180UH 24.5A 0.02OHM | 35 - Immediate | $36.74 | Ver detalhes |
![]() | ![]() | 760800202 | FIXED IND 389UH 11.5A 0.05OHM | 5 - Immediate | $28.92 | Ver detalhes |
![]() | ![]() | 760800201 | FIXED IND 194UH 12.4A 0.04OHM | 2 - Immediate | $21.55 | Ver detalhes |
![]() | ![]() | 760800102 | FIXED IND 510UH 9.8A 0.055OHM | 5 - Immediate | $23.44 | Ver detalhes |
![]() | ![]() | 760800101 | FIXED IND 255UH 11.2A 0.036OHM | 0 - Immediate | $15.50 | Ver detalhes |