WE-TORPFC Flat Wire PFC Inductors
Würth Elektronik’s expanded PFC inductor series features flat wire windings to provide superior performance
Würth Elektronik's toroidal inductors are suitable for continuous-conduction mode (CCM) boost converters and can produce up to several kW of power. Unlike traditional bobbin-wound power factor correction (PFC) inductors, this series uses flat wire windings, resulting in lower winding losses and better cooling.
- Flat wire windings, low DCR, and better cooling
- Operating temperature of -40°C to +155°C
- Robust mounting system
- High saturation current with soft saturation features
- Inductance range: 118 µH to 720 µH
- Voltage rating: 1000 VDC
- Fix chargers on streets and garages (EV chargers)
- Solar inverters
- Telecom server PSUs
- Industrial AC/DC PSUs
WE-TORPFC Flat Wire PFC Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 760800401 | FIXED IND 118UH 13.9A 0.022OHM | 75 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | 760800403 | FIXED IND 355UH 12.3A 0.035OHM | 16 - Immediate | $19.28 | Ver detalhes |
![]() | ![]() | 760800101 | FIXED IND 255UH 11.2A 0.036OHM | 0 - Immediate | $15.50 | Ver detalhes |
![]() | ![]() | 760800102 | FIXED IND 510UH 9.8A 0.055OHM | 5 - Immediate | $23.44 | Ver detalhes |
![]() | ![]() | 760800201 | FIXED IND 194UH 12.4A 0.04OHM | 2 - Immediate | $21.55 | Ver detalhes |
![]() | ![]() | 760800202 | FIXED IND 389UH 11.5A 0.05OHM | 5 - Immediate | $28.92 | Ver detalhes |
![]() | ![]() | 760800203 | FIXED IND 584UH 11.7A 0.065OHM | 10 - Immediate | $36.74 | Ver detalhes |
![]() | ![]() | 760800301 | FIXED IND 180UH 24.5A 0.02OHM | 35 - Immediate | $36.74 | Ver detalhes |
![]() | ![]() | 760801401 | FIXED IND 118UH 13.9A 0.022OHM | 32 - Immediate | $17.01 | Ver detalhes |
![]() | ![]() | 760801403 | FIXED IND 355UH 12.3A 0.035OHM | 143 - Immediate | $32.32 | Ver detalhes |
![]() | ![]() | 760801101 | FIXED IND 255UH 11.2A 0.036OHM | 0 - Immediate | $23.47 | Ver detalhes |
![]() | ![]() | 760801102 | FIXED IND 510UH 9.8A 0.055OHM | 28 - Immediate | $39.12 | Ver detalhes |
![]() | ![]() | 760801201 | FIXED IND 194UH 12.4A 0.04OHM | 9 - Immediate | $30.62 | Ver detalhes |
![]() | ![]() | 760801202 | FIXED IND 389UH 11.5A 0.05OHM | 7 - Immediate | $45.36 | Ver detalhes |
![]() | ![]() | 760801203 | FIXED IND 584UH 11.7A 0.065OHM | 0 - Immediate | $61.56 | Ver detalhes |
![]() | ![]() | 760801301 | FIXED IND 180UH 24.5A 0.02OHM | 47 - Immediate | $90.72 | Ver detalhes |
![]() | ![]() | 760801321 | FIXED IND 720UH 17.2A 0.042OHM | 53 - Immediate | $107.10 | Ver detalhes |