TE Connectivity LUMAWISE Endurance S2 Zhaga Book 18 / Z10 Street Light Connectors | Datasheet Preview
The TE connectivity LUMAWISE Endurance S connector system is a complete set of products specially designed for street and area lighting. This system features a simple insert and a rotate-to-lock feature where no tooling is needed. This also allows for one-handed operation so luminaires can be simply and quickly upgraded. There are two main offerings in this series: the original Endurance S Zhaga Book 18 connector and the Endurance S keyed connector system. The original Endurance S Zhaga Book 18 connector system enables D4i controlled Zhaga Book 18 compliant luminaires while the Endurance S keyed connector system enables non-Book 18 applications like Z10. Offered in both Zhaga Book 18 and Z10 enabled keyed varieties, the S2 receptacle introduces a two-wire per contact solution for ease of wiring and applied cost savings in luminaires with dual node architecture.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2363638-2 | LUMAWISE ENDURANCE S2 RECEPTACLE | 383 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | 1-2363638-1 | RCPT, LUMAWISE ENDURANCE S2KIT,Z | 311 - Immediate | $8.62 | Ver detalhes |
![]() | ![]() | 2363638-1 | LUMAWISE ENDURANCE S2 RECEPTACLE | 402 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | 1-2363638-2 | RCPT,LUMAWISE ENDURANCE S2 KIT,K | 121 - Immediate | $8.62 | Ver detalhes |