LUMAWISE Endurance S2 Zhaga Book 18 / Z10 Street Light Connectors
TE's connector system requires no tooling and reduces logistics issues needing different wire lengths for different luminaires
TE Connectivity (TE)’s LUMAWISE Endurance S connector system is a complete set of products specially designed for street and area lighting. There are two main offerings. The original Endurance S Zhaga Book 18 connector system enables D4i controlled Zhaga Book 18 compliant luminaires while the Endurance S keyed connector system enables non-Book 18 applications like Z10. Extending from the Endurance S portfolio is the S2 receptacle. Offered in both Zhaga Book 18 and Z10 enabled keyed varieties, the S2 receptacle introduces a two-wire per contact solution for ease of wiring and applied cost savings in luminaires with dual node architecture.
Features
- Simple insert and rotate-to-lock feature, no tooling needed, and one-handed operation to install allows luminaires to be simply and quickly upgraded
- High-impact protection: IK09 rating
- Flexible mounting position: top-mounted, side-mounted, and bottom-mounted facing
- Scalable solution allows the use of Ø40 mm and Ø80 mm controls with the same connection interface
- Poke-in contact design reduces logistics issues needing different wire lengths for different luminaires
- CB certification
Electrical
- Contact rating: 5 A, 250 V
- Meets 10 kV dielectric withstand voltage to mounting surface 4-pole contacts
- Street and area lighting
- Roadway lighting
- Commercial/municipal outdoor lighting
- Outdoor luminaires
- Wall packs
- Parking lots
- Walkway photo controls
- City management systems
- Sensor modules, i.e. motion
- Mounting: M20X1.5 thread
- Height above luminaire: 10 mm
- IP65 and IP66 rated
- Receptacle: Ø30 mm
- Gasket: Ø36.5 mm
- Thread length: 18.5 mm
- IK09-rated system solution
- PBT receptacle
- LSR gasket
- Polycarbonate domes
- UL UV-f1 rated for outdoor use
LUMAWISE Endurance S2 Zhaga Book 18 / Z10 Street Light Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2363638-1 | LUMAWISE ENDURANCE S2 RECEPTACLE | 402 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | 1-2363638-1 | RCPT, LUMAWISE ENDURANCE S2KIT,Z | 311 - Immediate | $8.62 | Ver detalhes |
![]() | ![]() | 2363638-2 | LUMAWISE ENDURANCE S2 RECEPTACLE | 383 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | 1-2363638-2 | RCPT,LUMAWISE ENDURANCE S2 KIT,K | 121 - Immediate | $8.62 | Ver detalhes |