TE Connectivity IP68 Anti-Corrosion Hoods and Housings | DigiKey Daily
TE Connectivity offers their IP68-rated anti-corrosion hoods and housings. These heavy duty connectors, made of die cast aluminum alloy, provide reliable connections even in challenging and harsh environments, such as those which require exposure to humidity, UV, temperature shocks, mechanical vibrations, and more. The stainless-steel locking system, which is compliant with other leading solutions used in the field today, offers excellent shock and vibration resistance. TE's hoods and housings have been confirmed to be anti-corrosion up to 500 hours of salt spray exposure, making them an excellent choice for industrial applications including wind turbine brakes or blade adjustment systems, mining equipment, and packing machines for the food industry. Decrease downtime with a robust design that is resistant shock and vibrations.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | H6BPR-TSH-M25-EMC-C | CONN HOOD SIDE ENTRY SZH6B M25 | 11 - Immediate | $26.10 | Ver detalhes |
![]() | ![]() | H16BPR-TSH-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | 14 - Immediate | $31.17 | Ver detalhes |
![]() | ![]() | H16BPR-TSHC-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | 26 - Immediate | $29.81 | Ver detalhes |
![]() | ![]() | H24BPR-TGH-M32-EMC-C | CONN HOOD TOP ENTRY SZH24B M32 | 12 - Immediate | $41.06 | Ver detalhes |
![]() | ![]() | H24BPR-TGHC-M40-EMC-C | CONN HOOD TOP ENTRY SZH24B M40 | 17 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H6BPR-AGC-EMC-C | CONN BASE BOTTOM SZH6B | 20 - Immediate | $31.96 | Ver detalhes |
![]() | ![]() | H10BPR-AGC-EMC-C | CONN BASE BOTTOM SZH10B | 0 - Immediate | $22.99 | Ver detalhes |
![]() | ![]() | H3APR-MAGSW-EMC-C | CONN BASE BOTTOM SZH3A | 0 - Immediate 159 - Marketplace | $9.40 | Ver detalhes |
![]() | ![]() | H10BPR-TS/GH-2M32-EMC-C | CONN HOOD SIDE/TOP SZH10B M32 | 0 - Immediate | $31.40 | Ver detalhes |
![]() | ![]() | H10BPR-TS/GHC-2M25-EMC-C | CONN HOOD SIDE/TOP SZH10B M25 | 30 - Immediate | $30.03 | Ver detalhes |
![]() | ![]() | H16BPR-TG/SHC-M40/M25-EMC-C | CONN HOOD SIDE/TOP H16B M25 M40 | 25 - Immediate | $32.68 | Ver detalhes |
![]() | ![]() | H10BPR-TSH-M25-EMC-C | CONN HOOD SIDE ENTRY SZH10B M25 | 22 - Immediate | $27.64 | Ver detalhes |
![]() | ![]() | H24BPR-TSH-M40-EMC-C | CONN HOOD SIDE ENTRY SZH24B M40 | 16 - Immediate | $41.06 | Ver detalhes |
![]() | ![]() | H6BPR-TSHC-M20-EMC-C | CONN HOOD SIDE ENTRY SZH6B M20 | 30 - Immediate | $23.20 | Ver detalhes |
![]() | ![]() | H10BPR-TSHC-M25-EMC-C | CONN HOOD SIDE ENTRY SZH10B M25 | 23 - Immediate | $26.43 | Ver detalhes |
![]() | ![]() | H24BPR-TSHC-M32-EMC-C | CONN HOOD SIDE ENTRY SZH24B M32 | 13 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H24BPR-TSHC-M40-EMC-C | CONN HOOD SIDE ENTRY SZH24B M40 | 11 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H6BPR-TGH-M32-EMC-C | CONN HOOD TOP ENTRY SZH6B M32 | 0 - Immediate | $26.10 | Ver detalhes |
![]() | ![]() | H10BPR-TGH-M40-EMC-C | CONN HOOD TOP ENTRY SZH10B M40 | 22 - Immediate | $27.64 | Ver detalhes |