IP68 Anti-Corrosion Hoods and Housings
TE Connectivity's IP68 hoods and housings are ideal for harsh environments and industrial, rail, alternative energy, and mining applications
TE Connectivity's (TE) heavy duty connector IP68 anti-corrosion hoods and housings are made of die cast aluminum alloy. Connections in harsh environments and industrial applications often face exposure to humidity, salt, detergents, fertilizers, UV exposure, temperature shocks, or mechanical vibrations and even in these challenging environments, connections must be reliable. The stainless-steel locking system, compliant with other leading solutions used in the field today, offers excellent shock and vibration resistance. TE's hoods and housings have been confirmed to be anti-corrosion up to 500 hours of salt spray exposure, making them an excellent choice for industrial applications.
Key Benefits
- Protect connections in harsh environments with corrosion resistant hoods and housings, confirmed up to 500 hours salt spray testing
- Decrease downtime with a robust design that is resistant shock and vibrations
| Applications | ||
|
|
IP68 Anti-Corrosion Hoods and Housings
| Imagem | Número de peça do fabricante | Descrição | Tamanho | Localização da trava | Tamanho da rosca | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | H6BPR-TSH-M25-EMC-C | CONN HOOD SIDE ENTRY SZH6B M25 | H6B | Travas de parafuso no capô | M25 | 11 - Immediate | $26.10 | Ver detalhes |
![]() | ![]() | H16BPR-TSH-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | H16B | Travas de parafuso no capô | M32 | 14 - Immediate | $31.17 | Ver detalhes |
![]() | ![]() | H16BPR-TSHC-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | H16B | Travas de parafuso no capô | M32 | 26 - Immediate | $29.81 | Ver detalhes |
![]() | ![]() | H24BPR-TGH-M32-EMC-C | CONN HOOD TOP ENTRY SZH24B M32 | H24B | Travas de parafuso no capô | M32 | 12 - Immediate | $41.06 | Ver detalhes |
![]() | ![]() | H24BPR-TGHC-M40-EMC-C | CONN HOOD TOP ENTRY SZH24B M40 | H24B | Travas de parafuso no capô | M40 | 17 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H6BPR-AGC-EMC-C | CONN BASE BOTTOM SZH6B | H6B | Travas de parafuso no capô | - | 20 - Immediate | $31.96 | Ver detalhes |
![]() | ![]() | H10BPR-AGC-EMC-C | CONN BASE BOTTOM SZH10B | H10B | Travas de parafuso no capô | - | 0 - Immediate | $22.99 | Ver detalhes |
![]() | ![]() | H3APR-MAGSW-EMC-C | CONN BASE BOTTOM SZH3A | H3A | Travas de parafuso no capô | - | 0 - Immediate 159 - Marketplace | $9.40 | Ver detalhes |
![]() | ![]() | H10BPR-TS/GH-2M32-EMC-C | CONN HOOD SIDE/TOP SZH10B M32 | H10B | Travas de parafuso no capô | M32 | 0 - Immediate | $31.40 | Ver detalhes |
![]() | ![]() | H10BPR-TS/GHC-2M25-EMC-C | CONN HOOD SIDE/TOP SZH10B M25 | H10B | Travas de parafuso no capô | M25 | 30 - Immediate | $30.03 | Ver detalhes |
![]() | ![]() | H16BPR-TG/SHC-M40/M25-EMC-C | CONN HOOD SIDE/TOP H16B M25 M40 | H16B | Travas de parafuso no capô | M25 e M40 | 25 - Immediate | $32.68 | Ver detalhes |
![]() | ![]() | H10BPR-TSH-M25-EMC-C | CONN HOOD SIDE ENTRY SZH10B M25 | H10B | Travas de parafuso no capô | M25 | 22 - Immediate | $27.64 | Ver detalhes |
![]() | ![]() | H24BPR-TSH-M40-EMC-C | CONN HOOD SIDE ENTRY SZH24B M40 | H24B | Travas de parafuso no capô | M40 | 16 - Immediate | $41.06 | Ver detalhes |
![]() | ![]() | H6BPR-TSHC-M20-EMC-C | CONN HOOD SIDE ENTRY SZH6B M20 | H6B | Travas de parafuso no capô | M20 | 30 - Immediate | $23.20 | Ver detalhes |
![]() | ![]() | H10BPR-TSHC-M25-EMC-C | CONN HOOD SIDE ENTRY SZH10B M25 | H10B | Travas de parafuso no capô | M25 | 23 - Immediate | $26.43 | Ver detalhes |
![]() | ![]() | H24BPR-TSHC-M32-EMC-C | CONN HOOD SIDE ENTRY SZH24B M32 | H24B | Travas de parafuso no capô | M32 | 13 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H24BPR-TSHC-M40-EMC-C | CONN HOOD SIDE ENTRY SZH24B M40 | H24B | Travas de parafuso no capô | M40 | 11 - Immediate | $39.27 | Ver detalhes |
![]() | ![]() | H6BPR-TGH-M32-EMC-C | CONN HOOD TOP ENTRY SZH6B M32 | H6B | Travas de parafuso no capô | M32 | 0 - Immediate | $26.10 | Ver detalhes |
![]() | ![]() | H10BPR-TGH-M40-EMC-C | CONN HOOD TOP ENTRY SZH10B M40 | H10B | Travas de parafuso no capô | M40 | 22 - Immediate | $27.64 | Ver detalhes |