TE Connectivity Kilovac Lightweight DC Contactors | DigiKey Daily
TE Connectivity's Kilovac DC contactors feature high carry current ratings, are compact, and have a hermetically sealed enclosure. Enduring currents up as much as 500 A at 900 VDC and coil voltages of up to 9-92 V with 8kV isolation between contacts, Kilovac DC contactors are suitable for use in automotive and environmentally harsh applications. They also feature built-in coil economizers to help decrease hold current. KILOVAC DC contactors are available in multiple mounting configurations at DigiKey: http://www.digikey.com/en/product-highlight/t/te-connectivity-aerospace-defense-and-marine/kilovac-lightweight-dc-contactors.
TE Connectivity Kilovac Lightweight DC Contactors DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LEV100A6ANG | RELAY CONTACTOR SPST 100A 48V | 203 - Immediate | $156.40 | Ver detalhes |
![]() | ![]() | LEV200A4ANF | RELAY CONTACTOR SPST 500A 12V | 23 - Immediate | $161.89 | Ver detalhes |
![]() | ![]() | LEV200H5ANF | RELAY CONTACTOR SPST 500A 24V | 10 - Immediate | $218.46 | Ver detalhes |
![]() | ![]() | LEV200ABNAA | RELAY CONTACTOR SPST 500A 24V | 2 - Immediate 3 - Marketplace | $162.06 | Ver detalhes |
![]() | ![]() | EV200AAANA | RELAY CONTACTOR SPST 500A 12V | 258 - Immediate | $159.91 | Ver detalhes |
![]() | ![]() | EV200A1ANA | RELAY CONTACTOR SPST 500A 12V | 4 - Immediate | $140.85 | Ver detalhes |
![]() | ![]() | EV200HAANA | RELAY CONTACTOR SPST 500A 12V | 2 - Immediate 551 - Marketplace | $187.80 | Ver detalhes |
![]() | ![]() | LEV100A4ANG | RELAY CONTACTOR SPST 100A 12V | 136 - Immediate | $130.52 | Ver detalhes |
![]() | ![]() | LEV100A5ANG | RELAY CONTACTOR SPST 100A 24V | 295 - Immediate | $127.11 | Ver detalhes |
![]() | ![]() | LEV200A4ANA | RELAY CONTACTOR SPST 500A 12V | 111 - Immediate | $140.38 | Ver detalhes |
![]() | ![]() | LEV200A5ANA | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate 57 - Marketplace | $130.52 | Ver detalhes |
![]() | ![]() | LEV100A4ANH | RELAY CONTACTOR SPST 100A 12V | 14 - Immediate 8 - Marketplace | $145.92 | Ver detalhes |
![]() | ![]() | LEV200H4ANA | RELAY CONTACTOR SPST 500A 12V | 19 - Immediate 73 - Marketplace | $217.79 | Ver detalhes |
![]() | ![]() | LEV200H5ANA | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate | $165.68 | Ver detalhes |
![]() | ![]() | LEV200A4NAA | RELAY CONTACTOR SPST 500A 12V | 27 - Immediate | $140.38 | Ver detalhes |
![]() | ![]() | LEV200A4NAF | RELAY CONTACTOR SPST 500A 12V | 66 - Immediate | $136.24 | Ver detalhes |
![]() | ![]() | LEV200A5NAA | RELAY CONTACTOR SPST 500A 24V | 120 - Immediate | $132.96 | Ver detalhes |
![]() | ![]() | LEV200A5NAF | RELAY CONTACTOR SPST 500A 24V | 89 - Immediate | $129.33 | Ver detalhes |
![]() | ![]() | EV200AAACA | RELAY CONTACTOR SPST 500A 12V | 0 - Immediate | $278.48 | Ver detalhes |
![]() | ![]() | LEV200A4NAF01 | RELAY CONTACTOR SPST 500A 12V | 0 - Immediate | $209.37 | Ver detalhes |