Kilovac LEV100-LEV200 Series Contactors
LEV series contactors from TE Connectivity designed for low cost
Designed to be the lowest cost sealed contactors, TE Connectivity’s LEV100 and LEV200 series contacts come in compact packages and are available in side- and bottom-mount configurations. Hermetically sealed and intrinsically safe, the devices operate in explosive and harsh environments with no oxidation or contamination of coils or contacts, even during long periods of non-operation. Applications for these contactors include power/motor control circuit isolation, circuit safety in industrial machinery as well as automotive battery switching and backup.
Kilovac LEV100 Contactors
| Imagem | Número de peça do fabricante | Descrição | Tensão de chaveamento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LEV100A5ANG | RELAY CONTACTOR SPST 100A 24V | 900VCC - Max | 289 - Immediate | $127.11 | Ver detalhes |
![]() | ![]() | LEV100A4ANH | RELAY CONTACTOR SPST 100A 12V | 900VCC - Max | 4 - Immediate 8 - Marketplace | $145.92 | Ver detalhes |
Kilovac LEV200 Contactors
| Imagem | Número de peça do fabricante | Descrição | Tensão de chaveamento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LEV200A4NAF | RELAY CONTACTOR SPST 500A 12V | 900VCC - Max | 66 - Immediate | $136.24 | Ver detalhes |
![]() | ![]() | LEV200A5NAA | RELAY CONTACTOR SPST 500A 24V | 900VCC - Max | 115 - Immediate | $132.96 | Ver detalhes |
![]() | ![]() | LEV200A5NAF | RELAY CONTACTOR SPST 500A 24V | 900VCC - Max | 0 - Immediate 124 - Marketplace | $126.92 | Ver detalhes |