TDK Corporation NTCG Series Thermistors | DigiKey Daily
TDK’s NTCG series thermistors are manufactured from sintered metal oxides and have low thermal time constants which results in extremely high rates of resistance change to accurately track temperature. The thermistors come in compact case sizes ranging from 0.6mm x 0.3mm to 2.0mm x 1.2mm and offer a wide range of resistance values from 30Ω to 1MΩ and B Constants from 2800K to 4500K. NTCG series thermistors are available in commercial and automotive grades, and the automotive grade product is AEC-Q200 compliant. NTCG chip thermistors can offer temperature compensation and monitoring for a variety of applications.
TDK Corporation NTCG Series Thermistors DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCG063JF103FTB | THERMISTOR NTC 10KOHM 3380K 0201 | 27840 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | NTCG063JF223HTBX | THERMISTOR NTC 22KOHM 3380K 0201 | 20624 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG064BF473FTBX | THERMISTOR NTC 47KOHM 4067K 0201 | 12154 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG064BF473HTBX | THERMISTOR NTC 47KOHM 4067K 0201 | 14144 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | NTCG064BH103HTB | THERMISTOR NTC 10KOHM 4067K 0201 | 14580 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | NTCG064EF104JTBX | THERM NTC 100KOHM 4250K 0201 | 8214 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | NTCG064EF683FTBX | THERMISTOR NTC 68KOHM 4067K 0201 | 6033 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103EH101JT1 | THERMISTOR NTC 100OHM 3244K 0402 | 9753 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103EH400JT1 | THERMISTOR NTC 40OHM 3244K 0402 | 19900 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103JH103JT1 | THERMISTOR NTC 10KOHM 3380K 0402 | 16025 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103JX103DT1 | THERMISTOR NTC 10KOHM 3380K 0402 | 12407 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | NTCG103NH471JT1 | THERMISTOR NTC 470OHM 0402 | 8492 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103NH681JT1 | THERMISTOR NTC 680OHM 0402 | 3340 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG103LH472JT1 | THERMISTOR NTC 4.7KOHM 0402 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NTCG104BF683FT1X | THERMISTOR NTC 68KOHM 4085K 0402 | 5640 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | NTCG104BF683HT1X | THERMISTOR NTC 68KOHM 4085K 0402 | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG104BF683JT1X | THERMISTOR NTC 68KOHM 4085K 0402 | 9190 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG104BH102JT1 | THERMISTOR NTC 1KOHM 4096K 0402 | 162 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG104BH103JT1 | THERMISTOR NTC 10KOHM 4067K 0402 | 8023 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | NTCG104BH682JT1 | THERM NTC 6.8KOHM 4067K 0402 | 47 - Immediate | $0.10 | Ver detalhes |