NTCG Series Thermistors

TDK's NTCG series SMD negative temperature coefficient thermistors offer low thermal time constants

Image of TDK's NTCG Series ThermistorsTDK’s NTCG series thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

Features
  • Automotive grade parts are AEC-Q200 compliant
  • Wide range of resistances and B constants available
  • Good stability of resistance value after soldering
  • Lead (Pb)-free product
Applications
  • Mobile communication devices
  • DVC, DSC
  • Optical transmission system
  • Computer devices
  • Car audio unit
  • Printers

NTCG Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERMISTOR NTC 10KOHM 3380K 0402NTCG103JF103FT1THERMISTOR NTC 10KOHM 3380K 0402951682 - Immediate$0.10Ver detalhes
THERM NTC 100KOHM 4308K 0201NTCG064EF104FTBXTHERM NTC 100KOHM 4308K 02011784 - Immediate$0.10Ver detalhes
THERM NTC 100KOHM 4250K 0402NTCG104EF104FTDSXTHERM NTC 100KOHM 4250K 040262378 - Immediate$0.11Ver detalhes
NTC,10K,0.5%,0402,AEC-Q200,150NTCG103JX103DT1SNTC,10K,0.5%,0402,AEC-Q200,15041538 - Immediate$0.30Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0603NTCG163JX103DT1STHERMISTOR NTC 10KOHM 3380K 060316309 - Immediate$0.32Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0603NTCG163JX103DTDSTHERMISTOR NTC 10KOHM 3380K 060311062 - Immediate$0.32Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0201NTCG063JF103FTBTHERMISTOR NTC 10KOHM 3380K 020129000 - Immediate$0.62Ver detalhes
THERMISTOR NTC 1KOHM 4096K 0402NTCG104BH102HT1THERMISTOR NTC 1KOHM 4096K 040235740 - Immediate$0.10Ver detalhes
THERM NTC 100KOHM 4308K 0402NTCG104EF104FT1XTHERM NTC 100KOHM 4308K 040234633 - Immediate$0.10Ver detalhes
THERMISTOR NTC 47KOHM 4067K 0201NTCG064BF473FTBXTHERMISTOR NTC 47KOHM 4067K 020127219 - Immediate$0.10Ver detalhes
NTC,10K,1%,0201,125C,ECONTCG063JF103FTBANTC,10K,1%,0201,125C,ECO11097 - Immediate$0.10Ver detalhes
NTC,10K,1%,0402,125C,ECONTCG103JF103FT1ANTC,10K,1%,0402,125C,ECO1971 - Immediate$0.10Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0402NTCG103JF103FTDSTHERMISTOR NTC 10KOHM 3380K 040258675 - Immediate$0.11Ver detalhes
NTC,100K,1%,0201,AEC-Q200,125NTCG064EF104FTDSXNTC,100K,1%,0201,AEC-Q200,12515702 - Immediate$0.12Ver detalhes
CASE EIA 0201 B= 1% ,10KOHM 1%NTCG063JF103FTDSCASE EIA 0201 B= 1% ,10KOHM 1%12912 - Immediate$0.12Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0402NTCG103JF103FT1STHERMISTOR NTC 10KOHM 3380K 04025612 - Immediate$0.12Ver detalhes
NTC,10K,1%,0603,125C,ECONTCG163JF103FT1ANTC,10K,1%,0603,125C,ECO3031 - Immediate$0.13Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0603NTCG163JF103HT1THERMISTOR NTC 10KOHM 3380K 060322557 - Immediate$0.17Ver detalhes
THERM NTC 100KOHM 4419K 0603NTCG164KF104FT1THERM NTC 100KOHM 4419K 060361227 - Immediate$0.18Ver detalhes
THERMISTOR NTC 10KOHM 3590K 0805NTCG203NH103JT1THERMISTOR NTC 10KOHM 3590K 08057974 - Immediate$0.19Ver detalhes
Published: 2016-05-20