VideoLibrary

Stackpole UHV series of Resistors | DigiKey Daily

Stackpole electronics introduces their new UHV series of resistors in surface mount packages. These ultra-high-voltage resistors—with voltage ratings from 3 kilovolts to 20 kilovolts—are available in resistance values ranging from 100 megaohms up to 10 gigaohms. Stackpole's proprietary materials and manufacturing process allow these UHV resistors to offer tolerance values as low as 1%. The untrimmed resistive elements present 10% tolerances, and wider, which provide the best stability over life testing and allow for extremely low VCR. These resistors make available TCR values down to 100 ppm per degrees Celsius. This series of UHV resistors are ideal for high voltage medical and power supply applications, avionics and aerospace products, and industrial and telecom equipment.

3/1/2018 8:22:26 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 1G OHM 1% 2512UHVB2512FCD1G00RES 1G OHM 1% 2512114 - Immediate$12.65Ver detalhes
RES 2G OHM 1% 2512UHVB2512FCD2G00RES 2G OHM 1% 25120 - Immediate$12.65Ver detalhes
RES 1G OHM 1% 3512UHVB3512FCD1G00RES 1G OHM 1% 3512470 - Immediate$14.67Ver detalhes
RES 2G OHM 1% 3512UHVB3512FCD2G00RES 2G OHM 1% 35120 - Immediate$10.86Ver detalhes
RES 1G OHM 1% 2010UHVB2010FCD1G00RES 1G OHM 1% 20100 - Immediate$10.19Ver detalhes
RES 500M OHM 1% 2010UHVB2010FCD500MRES 500M OHM 1% 2010329 - Immediate$10.19Ver detalhes
RES 1G OHM 1% 4020UHVB4020FCD1G00RES 1G OHM 1% 4020304 - Immediate$16.42Ver detalhes
RES 2G OHM 1% 4020UHVB4020FCD2G00RES 2G OHM 1% 4020500 - Immediate$17.40Ver detalhes
RES 1G OHM 1% 5020UHVB5020FCD1G00RES 1G OHM 1% 5020468 - Immediate$18.74Ver detalhes
RES 2G OHM 1% 5020UHVB5020FCD2G00RES 2G OHM 1% 50200 - Immediate$13.38Ver detalhes