UHV Ultra-High Voltage Chip Resistor

Stackpole's ultra-high voltage chip resistor with high voltage ratings and high resistance

Image of Stackpole's UHV Ultra High Voltage Chip ResistorThe UHV from Stackpole is an ultra-high voltage chip resistor offering extremely high voltage ratings and high resistance values in a surface mount package. Voltage ratings are as follows:

  • UHV2010 rated up to 6KV
  • UHV2512 rated up to 10KV
  • UHV3512 rated up to 12KV
  • UHV4020 rated up to 16KV
  • UHV5020 rated up to 20KV

The UHV is available in resistance values from 100 MΩ up to 10 GΩ with higher resistance values possible. The proprietary materials and manufacturing process allow the UHV to offer TCR as low as 100 ppm and tolerances as low as 1%. The UHV typically offers untrimmed resistive elements for 10% tolerances and wider which provide the best stability over life testing and extremely low VCR. The UHV is ideal for high voltage medical applications, voltage dividers, high voltage power supplies, avionics and aerospace, industrial equipment, and telecom infrastructure and equipment.

Features
  • Voltage ratings from 3 KV to 20 KV
  • Resistance values from 100 MΩ to 10 GΩ
  • Ultra-high stability
  • Very low noise
  • Tolerances as low as 1%
  • TCR as low as 100 ppm
  • Tolerances 10% and wider are typically untrimmed
  • RoHS compliant matte tin terminations

UHV Ultra-High Voltage Chip Resistor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 500M OHM 1% 2010UHVB2010FCD500MRES 500M OHM 1% 2010329 - Immediate$10.19Ver detalhes
RES 1G OHM 1% 2010UHVB2010FCD1G00RES 1G OHM 1% 20100 - Immediate$10.19Ver detalhes
RES 1G OHM 1% 2512UHVB2512FCD1G00RES 1G OHM 1% 2512114 - Immediate$12.65Ver detalhes
RES 2G OHM 1% 2512UHVB2512FCD2G00RES 2G OHM 1% 25120 - Immediate$12.65Ver detalhes
RES 1G OHM 1% 3512UHVB3512FCD1G00RES 1G OHM 1% 3512470 - Immediate$14.67Ver detalhes
RES 2G OHM 1% 3512UHVB3512FCD2G00RES 2G OHM 1% 35120 - Immediate$10.86Ver detalhes
RES 1G OHM 1% 4020UHVB4020FCD1G00RES 1G OHM 1% 4020304 - Immediate$16.42Ver detalhes
RES 2G OHM 1% 4020UHVB4020FCD2G00RES 2G OHM 1% 4020500 - Immediate$17.40Ver detalhes
RES 1G OHM 1% 5020UHVB5020FCD1G00RES 1G OHM 1% 5020468 - Immediate$18.74Ver detalhes
RES 2G OHM 1% 5020UHVB5020FCD2G00RES 2G OHM 1% 50200 - Immediate$13.38Ver detalhes
Published: 2017-10-30