Signal Transformer High Current Toroidal Inductors (HCTI)
: Learn about the vertical PCB mounted HCTI series. Features include, low magnetic radiation for self-shielding, lower temperature rise with high current density, and higher efficiency through reduced core loss.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTI-10-20.0 | FIXED IND 10UH 20A 5 MOHM TH | 36 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | HCTI-12-19.1 | FIXED IND 12UH 19.1A 5 MOHM TH | 0 - Immediate 4953 - Marketplace | $1.36 | Ver detalhes |
![]() | ![]() | HCTI-15-18.0 | FIXED IND 15UH 18A 6 MOHM TH | 437 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | HCTI-18-17.2 | FIXED IND 18UH 17.2A 6 MOHM TH | 0 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | HCTI-22-16.4 | FIXED IND 22UH 16.4A 7 MOHM TH | 237 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | HCTI-27-15.6 | FIXED IND 27UH 15.6A 8 MOHM TH | 361 - Immediate | $2.82 | Ver detalhes |
![]() | ![]() | HCTI-33-11.7 | FIXED IND 33UH 11.7A 13 MOHM TH | 25 - Immediate 112 - Marketplace | $2.76 | Ver detalhes |
![]() | ![]() | HCTI-39-11.2 | FIXED IND 39UH 11.2A 14 MOHM TH | 0 - Immediate 4762 - Marketplace | $1.44 | Ver detalhes |
![]() | ![]() | HCTI-47-10.7 | FIXED IND 47UH 10.7A 16 MOHM TH | 3037 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | HCTI-56-10.2 | FIXED IND 56UH 10.2A 17 MOHM TH | 1652 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | HCTI-68-7.7 | FIXED IND 68UH 7.7A 30 MOHM TH | 489 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | HCTI-100-7.0 | FIXED IND 100UH 7A 37 MOHM TH | 1689 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | HCTI-120-6.7 | FIXED IND 120UH 6.7A 40 MOHM TH | 373 - Immediate | $2.82 | Ver detalhes |
![]() | ![]() | HCTI-150-5.0 | FIXED IND 150UH 5A 71 MOHM TH | 5214 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | HCTI-180-4.8 | FIXED IND 180UH 4.8A 78 MOHM TH | 0 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | HCTI-220-5.8 | FIXED IND 220UH 5.8A 54 MOHM TH | 16867 - Immediate | $2.71 | Ver detalhes |
![]() | ![]() | HCTI-270-5.5 | FIXED IND 270UH 5.5A 60 MOHM TH | 554 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | HCTI-330-5.2 | FIXED IND 330UH 5.2A 67 MOHM TH | 0 - Immediate | $2.78 | Ver detalhes |
![]() | ![]() | HCTI-390-5.0 | FIXED IND 390UH 5A 72 MOHM TH | 796 - Immediate | $3.15 | Ver detalhes |
![]() | ![]() | HCTI-470-3.8 | FIXED IND 470UH 3.8A 130 MOHM TH | 3591 - Immediate | $3.04 | Ver detalhes |