High Current Toroidal Inductors - HCTI Series

Signal Transformer expands its line of inductors with the high current toroidal inductors, HCTI series

Image of Signal Transformer's HCTI Series InductorsSignal Transformer, a Bel group, is expanding its line of inductors with the high current toroidal inductor, HCTI series. High current toroidal inductors are used in various electronic circuits where large inductance is required at low frequencies as well as carry more current than many other types of inductor constructions. The high electrical ratings the HCTI series offers can be used in markets such as lighting, automotive, and industrial.

Features
  • Vertical PC mounting for board layout optimization
  • Wide range of inductance and current ratings
  • Distributed air gap for high energy storage
  • High efficiency reduced core loss
  • Self-shielding for low magnetic radiation
  • High current carrying capability
  • Standard inductances from 10µH to 1000 µH
  • Current ratings 2.4 A to 20 A
Applications
  • SMPS energy storage inductors
  • EMI/RFI filtering inductors
  • DC-DC converter chokes

HCTI Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 12UH 19.1A 5 MOHM THHCTI-12-19.1FIXED IND 12UH 19.1A 5 MOHM TH0 - Immediate
4953 - Marketplace
$1.36Ver detalhes
FIXED IND 15UH 18A 6 MOHM THHCTI-15-18.0FIXED IND 15UH 18A 6 MOHM TH437 - Immediate$2.58Ver detalhes
FIXED IND 18UH 17.2A 6 MOHM THHCTI-18-17.2FIXED IND 18UH 17.2A 6 MOHM TH0 - Immediate$1.32Ver detalhes
FIXED IND 22UH 16.4A 7 MOHM THHCTI-22-16.4FIXED IND 22UH 16.4A 7 MOHM TH282 - Immediate$2.58Ver detalhes
FIXED IND 27UH 15.6A 8 MOHM THHCTI-27-15.6FIXED IND 27UH 15.6A 8 MOHM TH391 - Immediate$2.58Ver detalhes
FIXED IND 68UH 7.7A 30 MOHM THHCTI-68-7.7FIXED IND 68UH 7.7A 30 MOHM TH489 - Immediate$2.44Ver detalhes
FIXED IND 100UH 7A 37 MOHM THHCTI-100-7.0FIXED IND 100UH 7A 37 MOHM TH1693 - Immediate$2.65Ver detalhes
FIXED IND 120UH 6.7A 40 MOHM THHCTI-120-6.7FIXED IND 120UH 6.7A 40 MOHM TH373 - Immediate$2.56Ver detalhes
FIXED IND 33UH 11.7A 13 MOHM THHCTI-33-11.7FIXED IND 33UH 11.7A 13 MOHM TH25 - Immediate
112 - Marketplace
$2.53Ver detalhes
FIXED IND 39UH 11.2A 14 MOHM THHCTI-39-11.2FIXED IND 39UH 11.2A 14 MOHM TH0 - Immediate
4762 - Marketplace
$1.44Ver detalhes
FIXED IND 47UH 10.7A 16 MOHM THHCTI-47-10.7FIXED IND 47UH 10.7A 16 MOHM TH3038 - Immediate$2.58Ver detalhes
FIXED IND 56UH 10.2A 17 MOHM THHCTI-56-10.2FIXED IND 56UH 10.2A 17 MOHM TH1652 - Immediate$2.73Ver detalhes
FIXED IND 150UH 5A 71 MOHM THHCTI-150-5.0FIXED IND 150UH 5A 71 MOHM TH5214 - Immediate$2.53Ver detalhes
FIXED IND 220UH 5.8A 54 MOHM THHCTI-220-5.8FIXED IND 220UH 5.8A 54 MOHM TH16867 - Immediate$2.71Ver detalhes
FIXED IND 270UH 5.5A 60 MOHM THHCTI-270-5.5FIXED IND 270UH 5.5A 60 MOHM TH564 - Immediate$2.58Ver detalhes
FIXED IND 330UH 5.2A 67 MOHM THHCTI-330-5.2FIXED IND 330UH 5.2A 67 MOHM TH0 - Immediate$2.65Ver detalhes
FIXED IND 10UH 20A 5 MOHM THHCTI-10-20.0FIXED IND 10UH 20A 5 MOHM TH49 - Immediate$2.58Ver detalhes
FIXED IND 180UH 4.8A 78 MOHM THHCTI-180-4.8FIXED IND 180UH 4.8A 78 MOHM TH0 - Immediate$1.63Ver detalhes
FIXED IND 470UH 3.8A 130 MOHM THHCTI-470-3.8FIXED IND 470UH 3.8A 130 MOHM TH3593 - Immediate$3.04Ver detalhes
FIXED IND 560UH 3.6A 140 MOHM THHCTI-560-3.6FIXED IND 560UH 3.6A 140 MOHM TH0 - Immediate
77 - Marketplace
$3.04Ver detalhes
Published: 2017-07-17