VideoLibrary

RECOM RPM Series DC/DC Power Module | DigiKey Daily

RECOM offers their RPM series of DC-to-DC power modules. These non-isolated switching regulator modules have efficiency ratings of up to 99% and provide one of the highest power densities on the market, at 900 watts-per-cubic-inch. Available in 1 amp, 2 amp, 3 amp, and 6 amp versions, these converters are thermally optimized to dissipate heat allowing them to deliver full output at up to 90 degrees Celsius without derating or forced air cooling. Furthermore, they possess a remarkably wide operating temperature range of minus 40 degrees Celsius to 107 degrees Celsius. Encased in a six-sided metal shielding enclosure along with an attached ground plane, these power modules guarantee optimal EMC performance. Ideal applications include point-of-load applications, battery-powered equipment and telecommunications.

12/26/2018 2:13:00 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3VRPM3.3-1.0DC DC CONVERTER 3.3V440 - Immediate$5.73Ver detalhes
DC DC CONVERTER 5VRPM5.0-1.0DC DC CONVERTER 5V1445 - Immediate$5.73Ver detalhes
DC DC CONVERTER 3.3VRPM3.3-2.0DC DC CONVERTER 3.3V257 - Immediate$5.84Ver detalhes
DC DC CONVERTER 5VRPM5.0-2.0DC DC CONVERTER 5V521 - Immediate$5.84Ver detalhes
DC DC CONVERTER 3.3VRPM3.3-3.0DC DC CONVERTER 3.3V1344 - Immediate$6.38Ver detalhes
DC DC CONVERTER 5VRPM5.0-3.0DC DC CONVERTER 5V720 - Immediate$6.38Ver detalhes
DC DC CONVERTER 3.3VRPM3.3-6.0DC DC CONVERTER 3.3V466 - Immediate$8.40Ver detalhes
DC DC CONVERTER 5VRPM5.0-6.0DC DC CONVERTER 5V0 - Immediate$8.40Ver detalhes
EVAL BOARD FOR RPM3.31.0RPM3.3-1.0-EVM-1EVAL BOARD FOR RPM3.31.05 - Immediate
10 - Marketplace
$44.90Ver detalhes
EVAL BOARD FOR RPM5.01.0RPM5.0-1.0-EVM-1EVAL BOARD FOR RPM5.01.02 - Immediate
8 - Marketplace
$44.90Ver detalhes
EVAL BOARD FOR RPM3.32.0RPM3.3-2.0-EVM-1EVAL BOARD FOR RPM3.32.01 - Immediate
10 - Marketplace
$45.62Ver detalhes
EVAL BOARD FOR RPM5.02.0RPM5.0-2.0-EVM-1EVAL BOARD FOR RPM5.02.02 - Immediate
12 - Marketplace
$45.85Ver detalhes
EVAL BOARD FOR RPM3.33.0RPM3.3-3.0-EVM-1EVAL BOARD FOR RPM3.33.00 - Immediate
12 - Marketplace
$45.85Ver detalhes
EVAL BOARD FOR RPM5.03.0RPM5.0-3.0-EVM-1EVAL BOARD FOR RPM5.03.026 - Immediate$45.85Ver detalhes
EVAL BOARD FOR RPM3.36.0RPM3.3-6.0-EVM-1EVAL BOARD FOR RPM3.36.02 - Immediate$49.97Ver detalhes
EVAL BOARD FOR RPM5.06.0RPM5.0-6.0-EVM-1EVAL BOARD FOR RPM5.06.01 - Immediate$49.97Ver detalhes