RPM Series DC/DC Converters
RECOM’s innovation increases power density, as well as efficiency, of a non-isolated SMD switching regulator in a DOSA footprint
RECOM Power's RPM series is an impressive DC/DC module boasting an efficiency rating of up to 99% and providing one of the highest power densities on the market. These converters provide either 1 A, 2 A, 3 A, or 6 A and are thermally optimized to dissipate heat to deliver full output at up to 90°C without derating or forced air cooling. They possess a remarkably wide operating temperature range of -40°C to +107°C.
These switching regulators are encased in a low profile 3.75 mm metal with six-sided shielding and an attached ground plane guaranteeing optimal EMC performance. This LGA packaging also allows for the inclusion of an exceptionally high powered IC. Both input and output capacitors are included eliminating the need for any external components. With the ability to adjust output, sequence, soft-start control, on/off control, and power good signals, these power modules are ideal for IoT, Industry 4.0, and POL applications.
RECOM has made it easier for the engineer to evaluate the RPM series converter by developing an evaluation module board for each of the converters. Each board comes with an RPM-1.0, RPM-2.0, RPM-3.0, or RPM-6.0 module already soldered onto the board to enable testing of a variety of functions such as trimming, sequencing, soft‐start, enable, and sensing. The boards also come with a built-in EMC class B filter to meet EN55022 class B levels. Additionally, any overload and over temperature problems can be readily detected early in the design process.
- High power density of 900 W/in³
- Wide operating temperature of -40°C to +90°C at full load
- Efficiency up to 99%, eliminating the need for heatsinks
- Adjustable output, sequencing, soft-start control, on/off control, and power good signals
- 6-sided shielding
- Thermally and EMI enhanced 25-pad LGA package
- Compact DOSA-compatible footprint
- Industrial
- Networks
- Storage
- FPGA
- Battery‐powered equipment
- Telecommunications
- POL applications
RPM Series DC-DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 1 | Tensão - Saída 2 | Tensão - Saída 3 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RPM3.3-1.0 | DC DC CONVERTER 3.3V | 3,3V | - | - | 440 - Immediate | $5.73 | Ver detalhes |
![]() | ![]() | RPM5.0-1.0 | DC DC CONVERTER 5V | 5V | - | - | 1450 - Immediate | $5.73 | Ver detalhes |
![]() | ![]() | RPM3.3-2.0 | DC DC CONVERTER 3.3V | 3,3V | - | - | 268 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | RPM5.0-2.0 | DC DC CONVERTER 5V | 5V | - | - | 529 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | RPM3.3-3.0 | DC DC CONVERTER 3.3V | 3,3V | - | - | 1344 - Immediate | $6.38 | Ver detalhes |
![]() | ![]() | RPM5.0-3.0 | DC DC CONVERTER 5V | 5V | - | - | 723 - Immediate | $6.38 | Ver detalhes |
![]() | ![]() | RPM3.3-6.0 | DC DC CONVERTER 3.3V | 3,3V | - | - | 476 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RPM5.0-6.0 | DC DC CONVERTER 5V | 5V | - | - | 0 - Immediate | $8.40 | Ver detalhes |
Eval Boards
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Corrente - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RPM3.3-1.0-EVM-1 | EVAL BOARD FOR RPM3.31.0 | 3,3V | 1A | 5 - Immediate 10 - Marketplace | $44.90 | Ver detalhes |
![]() | ![]() | RPM5.0-1.0-EVM-1 | EVAL BOARD FOR RPM5.01.0 | 5V | 1A | 2 - Immediate 8 - Marketplace | $44.90 | Ver detalhes |
![]() | ![]() | RPM3.3-2.0-EVM-1 | EVAL BOARD FOR RPM3.32.0 | 3,3V | 2A | 1 - Immediate 10 - Marketplace | $45.62 | Ver detalhes |
![]() | ![]() | RPM5.0-2.0-EVM-1 | EVAL BOARD FOR RPM5.02.0 | 5V | 2A | 2 - Immediate 12 - Marketplace | $45.85 | Ver detalhes |
![]() | ![]() | RPM3.3-3.0-EVM-1 | EVAL BOARD FOR RPM3.33.0 | 3,3V | 3A | 0 - Immediate 12 - Marketplace | $45.85 | Ver detalhes |
![]() | ![]() | RPM5.0-3.0-EVM-1 | EVAL BOARD FOR RPM5.03.0 | 5V | 3A | 26 - Immediate | $45.85 | Ver detalhes |
![]() | ![]() | RPM3.3-6.0-EVM-1 | EVAL BOARD FOR RPM3.36.0 | 3,3V | 6A | 2 - Immediate | $49.97 | Ver detalhes |
![]() | ![]() | RPM5.0-6.0-EVM-1 | EVAL BOARD FOR RPM5.06.0 | 5V | 6A | 1 - Immediate | $49.97 | Ver detalhes |
RPM 1.0
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPM5.0-1.0-CT | DC DC CONVERTER 5V | 33 - Immediate | $6.09 | Ver detalhes |
![]() | ![]() | RPM3.3-1.0-CT | DC DC CONVERTER 3.3V | 13 - Immediate | $6.09 | Ver detalhes |
![]() | ![]() | RPM3.3-1.0 | DC DC CONVERTER 3.3V | 440 - Immediate | $5.73 | Ver detalhes |
![]() | ![]() | RPM5.0-1.0 | DC DC CONVERTER 5V | 1450 - Immediate | $5.73 | Ver detalhes |
RPM 2.0
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPM3.3-2.0-CT | DC DC CONVERTER 3.3V | 480 - Immediate | $6.21 | Ver detalhes |
![]() | ![]() | RPM5.0-2.0-CT | DC DC CONVERTER 5V | 15 - Immediate | $6.21 | Ver detalhes |
![]() | ![]() | RPM3.3-2.0 | DC DC CONVERTER 3.3V | 268 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | RPM5.0-2.0 | DC DC CONVERTER 5V | 529 - Immediate | $5.84 | Ver detalhes |
RPM 3.0
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPM3.3-3.0-CT | DC DC CONVERTER 3.3V | 50 - Immediate | $6.77 | Ver detalhes |
![]() | ![]() | RPM5.0-3.0-CT | DC DC CONVERTER 5V | 30 - Immediate | $6.77 | Ver detalhes |
![]() | ![]() | RPM5.0-3.0 | DC DC CONVERTER 5V | 723 - Immediate | $6.38 | Ver detalhes |
![]() | ![]() | RPM3.3-3.0 | DC DC CONVERTER 3.3V | 1344 - Immediate | $6.38 | Ver detalhes |
RPM 6.0
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPM5.0-6.0-CT | DC DC CONVERTER 5V | 262 - Immediate | $8.85 | Ver detalhes |
![]() | ![]() | RPM3.3-6.0-CT | DC DC CONVERTER 3.3V | 0 - Immediate | $8.85 | Ver detalhes |
![]() | ![]() | RPM5.0-6.0 | DC DC CONVERTER 5V | 0 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RPM3.3-6.0 | DC DC CONVERTER 3.3V | 476 - Immediate | $8.40 | Ver detalhes |