VideoLibrary

PG and PGL Series of High Currents Inductors | Datasheet Preview

The Pulse Electronics, a YAGEO Company PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The Pulse Electronics, a YAGEO Company PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The Pulse Electronics PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The PG and PGL series of power inductors are ideal in single-phase Point of Load and multi-phase buck converters for processors, memory modules, as well as FPGAs and ASICS in servers, data centers, networking systems, and graphics cards.

1/3/2023 8:10:52 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 100NH 35A 0.105 MOHMPG2289.101HLTFIXED IND 100NH 35A 0.105 MOHM4230 - Immediate$0.92Ver detalhes
FIXED IND 70NH 53A 0.09 MOHM SMDPG2292.700HLTFIXED IND 70NH 53A 0.09 MOHM SMD1070 - Immediate$0.92Ver detalhes
FIXED IND 50NH 53A 0.09 MOHM SMDPG2292.500HLTFIXED IND 50NH 53A 0.09 MOHM SMD3470 - Immediate$0.92Ver detalhes
FIXED IND 320NH 60A 0.155 MOHMPGL6076.321AHLTFIXED IND 320NH 60A 0.155 MOHM0 - Immediate$1.61Ver detalhes
FIXED IND 130NH 60A 0.155 MOHMPGL6076.131AHLTFIXED IND 130NH 60A 0.155 MOHM0 - Immediate$1.61Ver detalhes
FIXED IND 90NH 60A 0.155 MOHMPGL6076.900AHLTFIXED IND 90NH 60A 0.155 MOHM0 - Immediate$1.61Ver detalhes
FIXED IND 50NH 80A 0.04 MOHM SMDPGL6189.500HLTFIXED IND 50NH 80A 0.04 MOHM SMD1442 - Immediate$1.29Ver detalhes