Phoenix Contact SDDC PCB Connectors | DigiKey Daily
Phoenix Contact SDDC 1.5 double-row PCB connectors feature SKEDD technology that enables tool-free direct plug-in connections to the PCB, eliminating soldered-down headers. The contacts of the connectors have two flexible halves that conform to plated-through holes as the connector is pushed on to the PCB, but the contacts have enough force to form a gastight connection. Locking pins on the side of the connector can be pushed into to mechanically secure the connector. The connectors eliminate the need for a plug-and-header combination and allows for more freedom in positioning the connection on the PCB. SDDC 1.5 PCB connectors are well-suited for building automation, HVAC, and white goods.
Part List
| Imagem | Número de peça do fabricante | Descrição | Número de níveis | Posições por nível | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1848642 | TERM BLOCK 2POS TOP ENTRY 3.5MM | 2 | 2 | 0,138" (3,50mm) | 190 - Immediate | $4.46 | Ver detalhes |
![]() | ![]() | 1848655 | TERM BLOCK 3POS TOP ENTRY 3.5MM | 2 | 3 | 0,138" (3,50mm) | 158 - Immediate | $6.29 | Ver detalhes |
![]() | ![]() | 1848671 | TERM BLOCK 5POS TOP ENTRY 3.5MM | 2 | 5 | 0,138" (3,50mm) | 73 - Immediate | $10.97 | Ver detalhes |
![]() | ![]() | 1848684 | TERM BLOCK 6POS TOP ENTRY 3.5MM | 2 | 6 | 0,138" (3,50mm) | 12 - Immediate | $11.66 | Ver detalhes |
![]() | ![]() | 1848697 | TERM BLOCK 7POS TOP ENTRY 3.5MM | 2 | 7 | 0,138" (3,50mm) | 215 - Immediate | $12.71 | Ver detalhes |
![]() | ![]() | 1848707 | TERM BLOCK 8POS TOP ENTRY 3.5MM | 2 | 8 | 0,138" (3,50mm) | 58 - Immediate | $24.32 | Ver detalhes |
![]() | ![]() | 1848710 | TERM BLOCK 9POS TOP ENTRY 3.5MM | 2 | 9 | 0,138" (3,50mm) | 0 - Immediate | $27.00 | Ver detalhes |
![]() | ![]() | 1848723 | TERM BLOCK 10POS TOP ENTRY 3.5MM | 2 | 10 | 0,138" (3,50mm) | 50 - Immediate | $18.66 | Ver detalhes |
![]() | ![]() | 1848736 | TERM BLOCK 11POS TOP ENTRY 3.5MM | 2 | 11 | 0,138" (3,50mm) | 180 - Immediate | $32.18 | Ver detalhes |
![]() | ![]() | 1848749 | TERM BLOCK 12POS TOP ENTRY 3.5MM | 2 | 12 | 0,138" (3,50mm) | 39 - Immediate | $34.77 | Ver detalhes |
![]() | ![]() | 1848752 | TERM BLOCK 13POS TOP ENTRY 3.5MM | 2 | 13 | 0,138" (3,50mm) | 0 - Immediate | $22.31 | Ver detalhes |
![]() | ![]() | 1848765 | TERM BLOCK 14POS TOP ENTRY 3.5MM | 2 | 14 | 0,138" (3,50mm) | 33 - Immediate | $25.61 | Ver detalhes |
![]() | ![]() | 1848778 | TERM BLOCK 15POS TOP ENTRY 3.5MM | 2 | 15 | 0,138" (3,50mm) | 3 - Immediate | $23.92 | Ver detalhes |
![]() | ![]() | 1848781 | TERM BLOCK 16POS TOP ENTRY 3.5MM | 2 | 16 | 0,138" (3,50mm) | 5 - Immediate | $29.12 | Ver detalhes |