SDDC 1.5 PCB Connectors

Phoenix Contact's SDDC 1.5 double-row PCB connectors with SKEDD direct plug-in technology

Image of Phoenix Contact's SDDC 1.5 PCB Connector Phoenix Contact's SDDC 1.5 connector system features the latest SKEDD plug-in technology in a double-row configuration for high-density PCB connections. SKEDD technology will set a new standard for PCB connection, as it eliminates the need for a header on the PCB, and provides a direct contact between the connector and the PCB with a gas-tight connection. These connectors combine three characteristics in one product:

  • Direct plug-in technology to the PCB
  • Wire connections with push-in spring termination
  • Tool-free installation

The contact zone is made up of two flexible halves that bend easily, enabling the contacts to easily adjust to plated through-holes on a printed circuit board. Upon insertion, the contact has sufficient force to establish a gastight connection with no special requirements for the PCB. No tools are needed to connect to the PCB. To ensure a stable mechanical connection to the board, the side of each connector has locking pins that expand with a simple push of the orange locking tabs.

Benefits
  • Push-in connection technology saves time during wire termination; no screws need to be tightened
  • Direct plug-in onto the PCB eliminates the need for a plug-and-header combination
  • Design is cost-effective since only one component is now necessary, eliminating the soldering process
  • Free positioning on the PCB allows part to be positioned anywhere on the PCB
  • Secure locking latches for reliable connection
  • Up to 25 mating and unmating cycles provide for easy replacement or retrofitting
Features
  • 4 to 32 positions
  • Wire range 24 AWG to 16 AWG
  • 8 A rating at 300 V UL
  • 3.5 mm centerline
  • 25 mating cycles
  • UL recognized product
Applications
  • Building automation
  • HVAC systems
  • Elevators/escalators
  • White goods

SDDC 1.5 Connectors

ImagemNúmero de peça do fabricanteDescriçãoOrientação do conjugadoAvailable QuantityPreçoVer detalhes
TERM BLOCK 2POS TOP ENTRY 3.5MM1848642TERM BLOCK 2POS TOP ENTRY 3.5MMVertical com placa187 - Immediate$3.45Ver detalhes
TERM BLOCK 3POS TOP ENTRY 3.5MM1848655TERM BLOCK 3POS TOP ENTRY 3.5MMVertical com placa138 - Immediate$5.16Ver detalhes
TERM BLOCK 4POS TOP ENTRY 3.5MM1848668TERM BLOCK 4POS TOP ENTRY 3.5MMVertical com placa373 - Immediate$6.87Ver detalhes
TERM BLOCK 5POS TOP ENTRY 3.5MM1848671TERM BLOCK 5POS TOP ENTRY 3.5MMVertical com placa70 - Immediate$8.60Ver detalhes
TERM BLOCK 6POS TOP ENTRY 3.5MM1848684TERM BLOCK 6POS TOP ENTRY 3.5MMVertical com placa2 - Immediate$10.31Ver detalhes
TERM BLOCK 7POS TOP ENTRY 3.5MM1848697TERM BLOCK 7POS TOP ENTRY 3.5MMVertical com placa215 - Immediate$12.03Ver detalhes
TERM BLOCK 8POS TOP ENTRY 3.5MM1848707TERM BLOCK 8POS TOP ENTRY 3.5MMVertical com placa58 - Immediate$13.75Ver detalhes
TERM BLOCK 9POS TOP ENTRY 3.5MM1848710TERM BLOCK 9POS TOP ENTRY 3.5MMVertical com placa100 - Immediate$15.48Ver detalhes
TERM BLOCK 10POS TOP ENTRY 3.5MM1848723TERM BLOCK 10POS TOP ENTRY 3.5MMVertical com placa50 - Immediate$17.18Ver detalhes
TERM BLOCK 11POS TOP ENTRY 3.5MM1848736TERM BLOCK 11POS TOP ENTRY 3.5MMVertical com placa0 - Immediate$18.89Ver detalhes
TERM BLOCK 12POS TOP ENTRY 3.5MM1848749TERM BLOCK 12POS TOP ENTRY 3.5MMVertical com placa39 - Immediate$20.62Ver detalhes
TERM BLOCK 13POS TOP ENTRY 3.5MM1848752TERM BLOCK 13POS TOP ENTRY 3.5MMVertical com placa0 - Immediate$22.36Ver detalhes
TERM BLOCK 14POS TOP ENTRY 3.5MM1848765TERM BLOCK 14POS TOP ENTRY 3.5MMVertical com placa33 - Immediate$24.07Ver detalhes
TERM BLOCK 15POS TOP ENTRY 3.5MM1848778TERM BLOCK 15POS TOP ENTRY 3.5MMVertical com placa3 - Immediate$24.63Ver detalhes
TERM BLOCK 16POS TOP ENTRY 3.5MM1848781TERM BLOCK 16POS TOP ENTRY 3.5MMVertical com placa5 - Immediate$27.48Ver detalhes
Published: 2017-05-30