Panasonic DJ-H Series Relays | DigiKey Daily
Panasonic DJ-H series relays are single- and dual-coil relays designed for IoT, building automation, and smart home applications. The DJ-H series are UL rated for electronic ballast loads of 20 A at 277 or 347 VAC, conforms to NEMA 410 for 347 VAC, and can switch resistive loads up to 50 A at 277 VAC and capacitive loads up to 20 A at 250 VAC. They have multiple coil voltage options, draw just 1 W per coil and are available with a manual lever for easy testing during installation. The relays provide 4000 V isolation between contact and coil and have a 12 kV surge breakdown rating.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADJH21005 | RELAY GEN PURPOSE SPST 50A 5V | 76 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH21012 | RELAY GEN PURPOSE SPST 50A 12V | 997 - Immediate | $9.66 | Ver detalhes |
![]() | ![]() | ADJH21024 | RELAY GEN PURPOSE SPST 50A 24V | 189 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH23005 | RELAY GEN PURPOSE SPST 50A 5V | 326 - Immediate | $12.02 | Ver detalhes |
![]() | ![]() | ADJH23012 | RELAY GEN PURPOSE SPST 50A 12V | 2936 - Immediate | $9.88 | Ver detalhes |
![]() | ![]() | ADJH23024 | RELAY GEN PURPOSE SPST 50A 24V | 427 - Immediate | $12.02 | Ver detalhes |
![]() | ![]() | ADJH21105 | RELAY GEN PURPOSE SPST 50A 5V | 45 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH21112 | RELAY GEN PURPOSE SPST 50A 12V | 0 - Immediate | $14.31 | Ver detalhes |
![]() | ![]() | ADJH21124 | RELAY GEN PURPOSE SPST 50A 24V | 33 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH23105 | RELAY GEN PURPOSE SPST 50A 5V | 13 - Immediate | $12.02 | Ver detalhes |
![]() | ![]() | ADJH23112 | RELAY GEN PURPOSE SPST 50A 12V | 10 - Immediate | $12.02 | Ver detalhes |
![]() | ![]() | ADJH23124 | RELAY GEN PURPOSE SPST 50A 24V | 98 - Immediate | $12.02 | Ver detalhes |
![]() | ![]() | ADJH22005 | RELAY GEN PURPOSE SPST 50A 5V | 11 - Immediate | $10.23 | Ver detalhes |
![]() | ![]() | ADJH22012 | RELAY GEN PURPOSE SPST 50A 12V | 20 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH22024 | RELAY GEN PURPOSE SPST 50A 24V | 47 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH22105 | RELAY GEN PURPOSE SPST 50A 5V | 0 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH22112 | RELAY GEN PURPOSE SPST 50A 12V | 0 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH22124 | RELAY GEN PURPOSE SPST 50A 24V | 0 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | ADJH24005 | RELAY GEN PURPOSE SPST 50A 5V | 6 - Immediate | $11.80 | Ver detalhes |
![]() | ![]() | ADJH24012 | RELAY GEN PURPOSE SPST 50A 12V | 0 - Immediate | $15.69 | Ver detalhes |