DJ-H Series Relays

Panasonic DJ-H series electronic ballast latching relays for lighting and blind controls and shutters

Image of Panasonic's DJ-H Series RelaysPanasonic's DJ-H series are single-coil or double-coil latching relays containing a UL rating for electronic ballast load of 20 A at 277 VAC / 347 VAC. This is the main switching requirement for lighting controls set by industry standard NEMA 410. DJ-H series relays are also rated for 50 A at 277 VAC (or 30 A at 480 VAC) nominal resistive switching capacity. The DJ-H series relays are capable of withstanding ballast loads up to 347 VAC required for the Canadian lighting market and have a TV-20 inrush rating. DJ-H series relays are ideal for applications such as lighting control, shutters, and blind controls.

Features and Benefits
  • High capacity power relay with manual switch
  • 20 A at 277 VAC / 347 VAC electronic ballast rating (for the Canadian market)
  • Conforms to NEMA 410 standard for 347 VAC
  • Maximum switching voltage of 480 VAC
  • 5,540 Watt tungsten load (TV-20 rating)
  • 4,000 V isolation between contact and coil
  • Various DC coil options: 5 V, 12 V, and 24 V
  • 12 kV surge breakdown voltage
  • High inrush capability
    • 20 A at 250 VAC capacitive load (200 μF)
  • Supports manual operation
  • IEC 60669-1 compliant
  • UL / cUL approved

DJ-H Series Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão de chaveamentoCarga - chaveamento máx.Available QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 50A 24VADJH21024RELAY GEN PURPOSE SPST 50A 24V480VCA - Máx.24000VA189 - Immediate$10.41Ver detalhes
RELAY GEN PURPOSE SPST 50A 12VADJH21012RELAY GEN PURPOSE SPST 50A 12V480VCA - Máx.24000VA997 - Immediate$9.66Ver detalhes
RELAY GEN PURPOSE SPST 50A 12VADJH21112RELAY GEN PURPOSE SPST 50A 12V480VCA - Máx.24000VA0 - Immediate$14.31Ver detalhes
RELAY GEN PURPOSE SPST 50A 24VADJH21124RELAY GEN PURPOSE SPST 50A 24V480VCA - Máx.24000VA33 - Immediate$10.41Ver detalhes
RELAY GEN PURPOSE SPST 50A 5VADJH21005RELAY GEN PURPOSE SPST 50A 5V480VCA - Máx.24000VA76 - Immediate$10.41Ver detalhes
Published: 2017-08-16