VideoLibrary

Sige Rectifiers in CFP Packages | Datasheet Preview

The rectifiers have a low forward voltage drop and low reverse recovery as well as extremely low leakage current, enabling high efficiency operation. They’re housed in Clip-bonded FlatPower packages that use up to 56% less board space than SMA and SMB packages. The package has a solid copper clip that provides high thermal performance, with a safe operating area that extends to 175°C at the max reverse voltage. They also have low parasitic capacitance and inductance for fast and smooth switching performance. Nexperia SiGe rectifiers are available with reverse voltage ratings up to 200 V and forward current ratings up to 3 A.

2/18/2021 8:37:32 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIGE 120V 1A SOD123WPMEG120G10ELRXDIODE SIGE 120V 1A SOD123W0 - Immediate$0.09Ver detalhes
DIODE SIGE 120V 2A SOD123WPMEG120G20ELRXDIODE SIGE 120V 2A SOD123W0 - Immediate$0.11Ver detalhes
DIODE SIGE 120V 2A SOD128/CFP5PMEG120G20ELPXDIODE SIGE 120V 2A SOD128/CFP55770 - Immediate$0.74Ver detalhes
DIODE SIGE 120V 3A SOD128/CFP5PMEG120G30ELPXDIODE SIGE 120V 3A SOD128/CFP50 - ImmediateSee Page for PricingVer detalhes
DIODE SIGE 150V 1A SOD123WPMEG150G10ELRXDIODE SIGE 150V 1A SOD123W0 - Immediate$0.50Ver detalhes
DIODE SIGE 200V 2A SOD123WPMEG200G20ELRXDIODE SIGE 200V 2A SOD123W4754 - Immediate$0.69Ver detalhes