SiGe Rectifiers in CFP Packages
Nexperia's SiGe rectifiers offer an extraordinarily safe operation area and low EMI
Nexperia's silicon-germanium (SiGe) rectifiers are an ideal solution for circuit designs, providing the benefits of high efficiency, ease of thermal design, and a small form factor. Clip-bonded FlatPower (CFP) packages gain between 38% (CFP3) to 56% (CFP5) board space versus SMA and SMB packages. Low forward voltage and low QRR in combination with extremely high thermal stability are the main product features to support customers' needs. Nexperia's SiGe rectifiers are housed in CFP3 and CFP5 packages and are all AEC-Q101 compliant and qualified for safe operation up to +175°C at maximum reverse bias.
- Low forward voltage and low QRR
- Extremely low leakage current
- Thermal stability up to +175°C junction temperature
- Fast and smooth switching
- Low parasitic capacitance
- AEC-Q101 qualified
- Excellent efficiency
- Extraordinary safe operation area
- Minimal impact on EMC, allowing simplified certification
- High-efficiency power conversion
- Automotive LED lighting
- Engine control units
- Server power supplies
- Base station power supplies
- Reverse polarity protection
- OR-ing