Recovery Rectifiers in CFP15B | Datasheet Preview
The Nexperia Recovery Rectifiers deliver a high power density while minimizing reverse recovery time and loss. Offered in a space-saving automotive qualified copper clip-bond CFP power and flat lead surface mounted device package, these rectifiers offer a true alternative to SMA, SMB, and SMC packages with better thermal performance on a given footprint. The Recovery Rectifiers feature a reverse voltage up to 200 volts with a forward current of up to 5 amps per diode, and ultrafast reverse recovery time of 25 to 30 nanoseconds. The rectifiers are platinum doped for lifetime control and feature a low inductance to optimize switching behavior. A planar die design allows for a low package height around 0.95 millimeters for thin PCB designs. The Nexperia Recovery Rectifiers are well-suited for general purpose rectification, hyperfast switching, solenoid control, piezo-injection, freewheeling applications, and more.
Arrays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060CPEZ | DIODE ARRAY GP 200V 3A CFP15B | 4460 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | PNE20080CPEZ | DIODE ARRAY GP 200V 4A CFP15B | 0 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | PNE200100CPEZ | DIODE ARRAY GP 200V 5A CFP15B | 10245 - Immediate | $1.49 | Ver detalhes |
![]() | PNE20080CPE-QZ | DIODE ARRAY GP 200V 4A CFP15B | 0 - Immediate | $1.22 | Ver detalhes | |
![]() | ![]() | PNE200100CPE-QZ | DIODE ARRAY GP 200V 5A CFP15B | 4980 - Immediate | $1.59 | Ver detalhes |
![]() | PNE20060CPE-QZ | DIODE ARRAY GP 200V 3A CFP15B | 0 - Immediate | $1.04 | Ver detalhes | |
![]() | PNE20040CPE-QZ | DIODE ARRAY GP 200V 2A CFP15B | 0 - Immediate | $0.77 | Ver detalhes | |
![]() | ![]() | PNE20040CPEZ | DIODE ARRAY GP 200V 2A CFP15B | 0 - Immediate | $0.16 | Ver detalhes |
Singles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060EPEZ | DIODE STANDARD 200V 6A CFP15B | 9198 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | PNE20060EPE-QZ | DIODE STANDARD 200V 6A CFP15B | 0 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | PNE20040EPEZ | DIODE STANDARD 200V 4A CFP15B | 0 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | PNE200100EPE-QZ | DIODE STANDARD 200V 10A CFP15B | 0 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | PNE20080EPEZ | DIODE STANDARD 200V 8A CFP15B | 4909 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | PNE200100EPEZ | DIODE STANDARD 200V 10A CFP15B | 0 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | PNE20080EPE-QZ | DIODE STANDARD 200V 8A CFP15B | 0 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | PNE20040EPE-QZ | DIODE STANDARD 200V 4A CFP15B | 158 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | PNE20040EPX | DIODE STD 200V 4A SOD128/CFP5 | 0 - Immediate | $0.15 | Ver detalhes |