Recovery Rectifiers in CFP15B
Nexperia's recovery rectifiers offer fast recovery in a space-saving design
Ideal for automotive, industrial, consumer, and computing applications, Nexperia's Schottky rectifier portfolio in CFP (clip flat power) packages meets the challenging demands of efficient and space-saving designs. Clipbonded FlatPower (CFP) packages with high-power capabilities offer a true alternative to SMA, SMB, and SMC packages with better thermal performance on a given footprint.
- Reverse voltage: VR ≤ 200 V
- Forward current: IF ≤ 5 A (per diode)
- Switching time: trr ≤ 30 ns
- Pt doped lifetime control
- Low inductance
- Power and flat-lead SMD plastic package
- Package height typically 0.95 mm
- High power capability due to clip-bond technology
- Planar die design
- AEC-Q101 qualified
- General-purpose rectification
- Hyperfast switching
- Solenoid control
- Piezo injection
- Freewheeling applications
- Reverse polarity protection
- Engine control units (ECUs)
Arrays
| Imagem | Número de peça do fabricante | Descrição | Corrente - Média retificada (Io) (por diodo) | Tensão - Direta (Vf) (máx.) para If | Tempo de recuperação reversa (trr) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060CPEZ | DIODE ARRAY GP 200V 3A CFP15B | 3A | 940 mV @ 3 A | 30 ns | 4460 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | PNE20080CPEZ | DIODE ARRAY GP 200V 4A CFP15B | 4A | 930 mV @ 4 A | 30 ns | 0 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | PNE200100CPEZ | DIODE ARRAY GP 200V 5A CFP15B | 5A | 950 mV @ 5 A | 30 ns | 10245 - Immediate | $1.49 | Ver detalhes |
![]() | PNE20080CPE-QZ | DIODE ARRAY GP 200V 4A CFP15B | 4A | 930 mV @ 4 A | 30 ns | 0 - Immediate | $1.22 | Ver detalhes | |
![]() | ![]() | PNE200100CPE-QZ | DIODE ARRAY GP 200V 5A CFP15B | 5A | 950 mV @ 5 A | 30 ns | 4980 - Immediate | $1.59 | Ver detalhes |
![]() | PNE20060CPE-QZ | DIODE ARRAY GP 200V 3A CFP15B | 3A | 940 mV @ 3 A | 30 ns | 0 - Immediate | $1.04 | Ver detalhes | |
![]() | ![]() | PNE20040CPEZ | DIODE ARRAY GP 200V 2A CFP15B | 2A | 980 mV @ 2 A | 25 ns | 0 - Immediate | $0.16 | Ver detalhes |
![]() | PNE20040CPE-QZ | DIODE ARRAY GP 200V 2A CFP15B | 2A | 980 mV @ 2 A | 25 ns | 0 - Immediate | $0.77 | Ver detalhes |
Singles
| Imagem | Número de peça do fabricante | Descrição | Tensão - Direta (Vf) (máx.) para If | Capacitância para Vr, F | Corrente - Média retificada (Io) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060EPEZ | DIODE STANDARD 200V 6A CFP15B | 940 mV @ 6 A | 65pF a 4V, 1MHz | 6A | 9198 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | PNE20060EPE-QZ | DIODE STANDARD 200V 6A CFP15B | 940 mV @ 6 A | 65pF a 4V, 1MHz | 6A | 0 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | PNE20040EPEZ | DIODE STANDARD 200V 4A CFP15B | 930 mV @ 4 A | 61pF a 4V, 1MHz | 4A | 0 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | PNE200100EPE-QZ | DIODE STANDARD 200V 10A CFP15B | 960 mV @ 10 A | 99pF a 4V, 1MHz | 10A | 0 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | PNE20080EPEZ | DIODE STANDARD 200V 8A CFP15B | 950 mV @ 8 A | 86pF a 4V, 1MHz | 8A | 4909 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | PNE200100EPEZ | DIODE STANDARD 200V 10A CFP15B | 960 mV @ 10 A | 99pF a 4V, 1MHz | 10A | 0 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | PNE20080EPE-QZ | DIODE STANDARD 200V 8A CFP15B | 950 mV @ 8 A | 86pF a 4V, 1MHz | 8A | 0 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | PNE20040EPE-QZ | DIODE STANDARD 200V 4A CFP15B | 930 mV @ 4 A | 61pF a 4V, 1MHz | 4A | 158 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | PNE20040EPX | DIODE STD 200V 4A SOD128/CFP5 | 930 mV @ 4 A | 55pF a 4V, 1MHz | 4A | 0 - Immediate | $0.15 | Ver detalhes |