MP6540H/MP6540HA DC Motor Drivers | Datasheet Preview
Monolithic Power Systems’ MP6540H and MP6540HA are 50 V, 5 A and 6 A, three-phase power stage drivers that offer PWM and enable inputs. These devices integrate three half-bridges consisting of six N-channel power MOSFETs, pre-drivers, gate drive power supplies, and current-sense amplifiers. The MP6540H has enable and PWM inputs for each half-bridge, while the MP6540HA has separate high-side and low-side inputs, otherwise they are identical. The MP6540H can deliver up to 6 A of peak current and 5 A of continuous output current, based on thermal and PCB conditions. The MP6540H uses an internal charge pump that supports 100% duty cycle. Internal safety features include thermal shutdown, undervoltage lockout, and overcurrent protection. The device is available in a small 5 mm by 5mm, QFN-26 package.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP6540HGU-P | 50V, 5A, THREE-PHASE POWER STAGE | 0 - Immediate | $7.92 | Ver detalhes |
![]() | ![]() | MP6540HGU-A-P | 50V, 5A, THREE-PHASE POWER STAGE | 0 - Immediate | $7.92 | Ver detalhes |
![]() | ![]() | MP6540HGU-A-Z | 50V, 5A, THREE-PHASE POWER STAGE | 0 - Immediate | $7.59 | Ver detalhes |
![]() | ![]() | EV6540H-U-00A | 6A, 50V THREE-PHASE BLDC MOTOR D | 1 - Immediate | $62.46 | Ver detalhes |
![]() | ![]() | EV6540HA-U-00A | 6A, 50V THREE-PHASE BLDC MOTOR D | 10 - Immediate | $62.46 | Ver detalhes |