MP6540H/MP6540HA DC Motor Drivers

MPS' 50 V, 5 A and 6 A, three-phase power stage drivers offer PWM and enable inputs

Image of MPS' MP6540H/MP6540HA DC Motor Drivers The MP6540H and MP6540HA from Monolithic Power Systems are three-phase brushless DC motor drivers. These devices integrate three half-bridges consisting of six N-channel power MOSFETs, pre-drivers, gate drive power supplies, and current-sense amplifiers. The MP6540H has enable (EN) and PWM inputs for each half-bridge, while the MP6540HA has separate high-side (HS) and low-side (LS) inputs, otherwise they are identical. The MP6540H can deliver up to 6 A of peak current and 5 A of continuous output current, based on thermal and PCB conditions. The MP6540H uses an internal charge pump to generate the gate drive supply voltage for the high-side MOSFETs, and a trickle charge circuit that maintains sufficient gate drive voltage to operate at 100% duty cycle. Internal safety features include thermal shutdown, undervoltage lockout (UVLO), and overcurrent protection (OCP). The device is available in a QFN-26 (5 mm x 5 mm) package.

Features
  • 5.5 V to 50 V operating supply voltage
  • Three integrated half-bridge drivers
  • Maximum 5 A output current, 6 A peak current
  • MOSFET ON resistance: HS + LS 45 mΩ
  • MP6540H: PWM and EN inputs; MP6540HA: HS and LS inputs
  • Internal charge pump supports 100% duty cycle operation
  • Automatic synchronous rectification
  • UVLO and thermal shutdown protection
  • OCP
  • Integrated bidirectional current-sense amplifiers
  • Available in a QFN-26 (5 mm x 5 mm) package
Applications
  • Three-phase brushless DC motors
  • Permanent magnet synchronous motors
  • Power drills
  • Impact drivers

MP6540H/MP6540HA DC Motor Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
50V, 5A, THREE-PHASE POWER STAGEMP6540HGU-P50V, 5A, THREE-PHASE POWER STAGE0 - Immediate$7.92Ver detalhes
50V, 5A, THREE-PHASE POWER STAGEMP6540HGU-A-P50V, 5A, THREE-PHASE POWER STAGE0 - Immediate$7.92Ver detalhes
50V, 5A, THREE-PHASE POWER STAGEMP6540HGU-A-Z50V, 5A, THREE-PHASE POWER STAGE0 - Immediate$7.59Ver detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6A, 50V THREE-PHASE BLDC MOTOR DEV6540H-U-00A6A, 50V THREE-PHASE BLDC MOTOR D1 - Immediate$62.46Ver detalhes
6A, 50V THREE-PHASE BLDC MOTOR DEV6540HA-U-00A6A, 50V THREE-PHASE BLDC MOTOR D10 - Immediate$62.46Ver detalhes
Published: 2021-05-17