KEMET METCOM MPX Power Inductors | DigiKey Daily
KEMET offers their METCOM MPX metal composite power inductors. These Low DCR inductors can be used as power inductors and for EMI filter inductors. Their high saturation characteristics and stable core material allow for robust operation, even during in-rush current events and during temperature variations. They are available in inductance ranges from 0.1 microhenries to 100 microhenries, and offer current ratings from 2 amps to 92 amps. Other features include a shielded construction design, low acoustic noise, low magnetic flux leakage, and an operating temperature range up to 155 degrees Celsius. These power inductors are well suited for consumer and commercial power applications, including battery-powered regulators, FPGAs, high-frequency DC-to-DC converters, wideband gallium nitride applications, PCs and servers, and others.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPCH0730LR12 | FIXED IND 120NH 31A 0.65 MOHM | 1222 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | MPCH0740LR15 | FIXED IND 150NH 29A 0.93 MOHM | 295 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | MPLCG0530LR22 | FIXED IND 220NH 14.1A 3.7 MOHM | 5695 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | MPCH0730LR24 | FIXED IND 240NH 23A 1.2 MOHM SMD | 987 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | MPCH0740LR24 | FIXED IND 240NH 27A 1 MOHM SMD | 2047 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | MPC0730LR20C | FIXED IND 200NH 23A 1.2 MOHM SMD | 0 - Immediate 5000 - Marketplace | $1.69 | Ver detalhes |
![]() | ![]() | MPLCG0530LR33 | FIXED IND 330NH 10.3A 7.3 MOHM | 1216 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | MPC1250LR36C | FIXED IND 360NH 38A 0.65 MOHM | 0 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | MPCG1040LR36 | FIXED IND 360NH 25A 1.05 MOHM | 2451 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | MPCH0740LR36E | FIXED IND 360NH 23A 1.42 MOHM | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | MPCH1040LR36 | FIXED IND 360NH 28A 0.88 MOHM | 0 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | MPC0740LR42C | FIXED IND 420NH 22A 1.55 MOHM | 1997 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | MPCG0740LR42 | FIXED IND 420NH 22A 1.55 MOHM | 750 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | MPC1040LR45C | FIXED IND 450NH 25A 1.1 MOHM SMD | 1818 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | MPCG1040LR45 | FIXED IND 450NH 25A 1.1 MOHM SMD | 1000 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | MPCH1060LR45 | FIXED IND 450NH 32A 0.76 MOHM | 1931 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | MPLCG0530LR47 | FIXED IND 470NH 9.5A 8.4 MOHM | 641 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | MPLCG0630LR47 | FIXED IND 470NH 15.8A 5 MOHM SMD | 3727 - Immediate | $1.41 | Ver detalhes |
![]() | ![]() | MPCG0730LR40 | FIXED IND 400NH 16A 2.6 MOHM SMD | 0 - Immediate 3000 - Marketplace | $1.64 | Ver detalhes |
![]() | ![]() | MPC1040LR56C | FIXED IND 560NH 23A 1.3 MOHM SMD | 995 - Immediate | $1.91 | Ver detalhes |