Metal Composite SMD Power Inductors
KEMET
This presentation will provide an overview of KEMET Electronics’ new Power Inductor series. KEMET’s objectives are to define an inductor’s application in an electronic circuit, discuss various constructions and explore the features and benefits of KEMET’s metal composite series, as compared to the traditional ferrite variety.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MPLCG0530L2R2 | FIXED IND 2.2UH 4.5A 36.4 MOHM | 10360 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | MPLCG0530LR47 | FIXED IND 470NH 9.5A 8.4 MOHM | 641 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | MPLCG0530LR22 | FIXED IND 220NH 14.1A 3.7 MOHM | 5695 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | MPLCG0530LR33 | FIXED IND 330NH 10.3A 7.3 MOHM | 1216 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | MPLCG0530L1R0 | FIXED IND 1UH 7.4A 14.6 MOHM SMD | 8298 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | MPLCG0630LR47 | FIXED IND 470NH 15.8A 5 MOHM SMD | 3727 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | MPLCG0630L1R5 | FIXED IND 1.5UH 9.9A 15 MOHM SMD | 0 - Immediate 4000 - Marketplace | $1.35 | Ver detalhes |
![]() | ![]() | MPLCH0740L4R7 | FIXED IND 4.7UH 5.8A 33 MOHM SMD | 1947 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | MPLC0730L1R0 | FIXED IND 1UH 10.6A 9 MOHM SMD | 9956 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | MPCH0730LR24 | FIXED IND 240NH 23A 1.2 MOHM SMD | 987 - Immediate | $1.43 | Ver detalhes |