Wireless Charging | Datasheet Preview
Wireless power transfer is complex, and in order to successfully implement this process, designers are tasked with understanding how antennas interact with surrounding structures and developing a precisely controlled power delivery system. Infineon offers customized turnkey wireless solutions including N-channel/P-channel MOSFETs, a family of high-voltage USB-C power delivery microcontrollers (MCUs), several development platforms for the design of products that can be powered from high-voltage USB power delivery (PD) port, and a reference design. With products offering up to 45W of power with up to a 90% efficiency, this technology has applications beyond the classical smartphone charging use case. All wireless power systems are fully interoperable with current Wireless Power Consortium (WPC) Qi standards and meet communication, thermal, and Foreign Object Damage (FOD) requirements.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | REF10WTXQI4102TOBO1 | DEV KIT | 11 - Immediate | $247.54 | Ver detalhes |
![]() | ![]() | BSC035N04LSGATMA1 | MOSFET N-CH 40V 21A/100A TDSON | 45148 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | BSC0704LSATMA1 | MOSFET N-CH 60V 11A/47A TDSON | 0 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | BSC072N04LDATMA1 | MOSFET 2N-CH 40V 20A 8TDSON | 21527 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | BSS138WH6433XTMA1 | MOSFET N-CH 60V 280MA SOT323-3 | 9960 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | BSZ097N04LSGATMA1 | MOSFET N-CH 40V 12A/40A 8TSDSON | 1407 - Immediate | $1.27 | Ver detalhes |
![]() | ![]() | IRFHS9301TRPBF | MOSFET P-CH 30V 6A/13A 6PQFN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | IRLML6246TRPBF | MOSFET N-CH 20V 4.1A SOT23 | 108612 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | IRL60HS118 | MOSFET N-CH 60V 18.5A 6PQFN | 14808 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | IRL80HS120 | MOSFET N-CH 80V 12.5A 6PQFN | 0 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | CYPM1011-24LQXI | IC MCU 32BIT 64KB FLASH 24QFN | 417 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | CYPM1211-40LQXI | IC MCU 32BIT 128KB FLASH 40QFN | 3449 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | CYPM1111-40LQXI | IC MCU 32BIT 128KB FLASH 40QFN | 9617 - Immediate | $3.45 | Ver detalhes |
![]() | ![]() | CYPD3171-24LQXQ | IC USB TYPE-C CONTROLLER 24QFN | 16503 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | WCDSC006XUMA1 | IC HALF BRIDGE DRIVER 2A 10WSON | 0 - Immediate | See Page for Pricing | Ver detalhes |