Small Signal P-Channel and N-Channel MOSFETs

Infineon MOSFETs are available in a variety of gate drive levels and are optimized for various applications

Image of Infineon Technologies Small Signal P-Channel and N-Channel MOSFETs Infineon Technologies small signal P-channel and N-channel MOSFETs simplify the design complexity for various applications in the consumer, automotive, and industrial markets. These products are available in a variety of gate drive levels and feature a wide range of on-resistance (RDS(ON)) options. Infineon small signal MOSFET packages are optimized for various applications and circuits, such as low-voltage drives, linear battery chargers, battery protection, load switches, DC/DC converters, reverse polarity protection, and many more.

Benefits
  • Easy interface to MCU
  • Improved efficiency at low loads due to low Qg
  • Fast switching
  • Suitable for automotive and high-quality-demanding applications
  • Reduction of design complexity
  • Industry-standard small outline packages
Features
  • VDS range: -250 V to +600 V
  • Most products qualified for AEC-Q101
  • Four VGS(TH) classes
  • ESD-protected P-channel parts
  • RoHS-compliant and halogen-free
Applications
  • Battery protection
  • Battery charging
  • Reverse polarity protection
  • LED lighting
  • Load switches
  • DC/DC converters
  • Level shifters
  • Low-voltage drives

Small Signal P-Channel and N-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 55V 5.1A SOT223IRFL024ZTRPBFMOSFET N-CH 55V 5.1A SOT22358251 - Immediate$1.14Ver detalhes
MOSFET P-CH 40V 3.4A MICRO6IRF5803TRPBFMOSFET P-CH 40V 3.4A MICRO60 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 4.5A TSOP-6BSL606SNH6327XTSA1MOSFET N-CH 60V 4.5A TSOP-6304 - Immediate$0.87Ver detalhes
MOSFET N-CH 100V 1.6A SOT223IRFL4310TRPBFMOSFET N-CH 100V 1.6A SOT2239803 - Immediate$1.03Ver detalhes
MOSFET N-CH 800V 1.9A SOT223IPN80R3K3P7ATMA1MOSFET N-CH 800V 1.9A SOT2239045 - Immediate$1.03Ver detalhes
MOSFET P-CH 250V 430MA SOT223-4BSP317PH6327XTSA1MOSFET P-CH 250V 430MA SOT223-47800 - Immediate$1.24Ver detalhes
MOSFET N-CH 950V 2A SOT223IPN95R3K7P7ATMA1MOSFET N-CH 950V 2A SOT22326001 - Immediate$1.30Ver detalhes
MOSFET N-CH 200V 660MA SOT223-4BSP149H6327XTSA1MOSFET N-CH 200V 660MA SOT223-4735 - Immediate$1.63Ver detalhes
MOSFET N-CH 950V 6A SOT223IPN95R1K2P7ATMA1MOSFET N-CH 950V 6A SOT22333616 - Immediate$1.79Ver detalhes
MOSFET N-CH 600V 120MA SOT223-4BSP135H6327XTSA1MOSFET N-CH 600V 120MA SOT223-413883 - Immediate$1.85Ver detalhes
MOSFET P-CH 60V 150MA SOT323-3BSS84PWH6327XTSA1MOSFET P-CH 60V 150MA SOT323-342418 - Immediate$0.28Ver detalhes
MOSFET N-CH 60V 230MA SOT323-3SN7002WH6327XTSA1MOSFET N-CH 60V 230MA SOT323-30 - Immediate$0.34Ver detalhes
MOSFET N-CH 60V 280MA SOT323-3BSS138WH6433XTMA1MOSFET N-CH 60V 280MA SOT323-310000 - Immediate$0.32Ver detalhes
MOSFET N-CH 60V 280MA SOT323-3BSS138WH6327XTSA1MOSFET N-CH 60V 280MA SOT323-350902 - Immediate$0.30Ver detalhes
MOSFET N-CH 20V 1.4A SOT323-3BSS816NWH6327XTSA1MOSFET N-CH 20V 1.4A SOT323-3173114 - Immediate$0.33Ver detalhes
MOSFET P-CH 30V 5.8A 6TSOPIRFTS9342TRPBFMOSFET P-CH 30V 5.8A 6TSOP71 - Immediate$0.64Ver detalhes
MOSFET N-CH 30V 8.2A 6TSOPIRFTS8342TRPBFMOSFET N-CH 30V 8.2A 6TSOP0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 3.2A SOT89BSS606NH6327XTSA1MOSFET N-CH 60V 3.2A SOT894970 - Immediate$0.80Ver detalhes
MOSFET N-CH 240V 260MA SOT89-4BSS87H6327FTSA1MOSFET N-CH 240V 260MA SOT89-414849 - Immediate$0.79Ver detalhes
MOSFET N-CH 30V 3.2A MICRO6IRLMS1503TRPBFMOSFET N-CH 30V 3.2A MICRO616640 - Immediate$0.70Ver detalhes
Published: 2024-09-25