VideoLibrary

Health and Lifestyle Wearables | Datasheet Preview

Infineon’s one-stop offering of components designed for modern wearable technology include Infineon’s XENSIV sensors with unprecedented accuracy, PSoC microcontrollers that enable longer-lasting batteries, and Infineon’s SECORA Connect NFC ICs as well as RF switches and LNA’s. These are offered in small packages, making them easy to integrate into any compact wearable design. Across all of Infineon’s products, the goal is to maximize performance and accuracy while minimizing power consumption to extend battery life. These devices also include robust security to keep information safe. For cellular-connected wearables, Infineon Antenna Centric Solutions will raise signal quality and extend coverage for GPS, 4G, and 5G connectivity.

6/15/2021 2:50:24 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPDT 5GHZ TSNP10-1BGSA12GN10E6327XTSA1IC RF SWITCH SPDT 5GHZ TSNP10-10 - Immediate
8546239 - Marketplace
$0.70Ver detalhes
IC RF SWITCH SPST 6GHZ TSNP8-1BGSA20VGL8E6327XTSA1IC RF SWITCH SPST 6GHZ TSNP8-10 - Immediate
149530 - Marketplace
$0.44Ver detalhes
IC RF SWITCH SP4T 6GHZ TSLP10-2BGSA143GL10E6327XTSA1IC RF SWITCH SP4T 6GHZ TSLP10-29962 - Immediate$0.62Ver detalhes
IC RF SWITCH SP4T 5GHZ TSNP10-1BGSA14GN10E6327XTSA1IC RF SWITCH SP4T 5GHZ TSNP10-112773 - Immediate$0.70Ver detalhes
IC AMP BEIDOU GALI 1.55-1.615GHZBGA123L4E6327XTSA1IC AMP BEIDOU GALI 1.55-1.615GHZ22467 - Immediate$0.60Ver detalhes
IC RF AMP LTE 2.3GHZ-2.69GHZBGA5H1BN6E6327XTSA1IC RF AMP LTE 2.3GHZ-2.69GHZ3998 - Immediate$0.60Ver detalhes
IC RF SWITCH SPDT 6GHZ TSLP6-4BGS12P2L6E6327XTSA1IC RF SWITCH SPDT 6GHZ TSLP6-4125298 - Immediate$0.38Ver detalhes
IC RF SWITCH SP4T 6GHZ ATSLP9-50BGS14WMA9E6327XTSA1IC RF SWITCH SP4T 6GHZ ATSLP9-504490 - Immediate$0.57Ver detalhes
MIC MEMS DIGITAL PDM OMNI -36DBIM69D130V01XTSA1MIC MEMS DIGITAL PDM OMNI -36DB0 - Immediate$2.16Ver detalhes
SENSOR 17.4PSIG 24BIT 8VLGADPS368XTSA1SENSOR 17.4PSIG 24BIT 8VLGA0 - Immediate$2.63Ver detalhes
TVS DIODE 13VWM 18.5VC WLL-2-1ESD128B1W0201E6327XTSA1TVS DIODE 13VWM 18.5VC WLL-2-141391 - Immediate$0.23Ver detalhes
TVS DIODE 18VWM 28VC SGWLL22ESD129B1W01005E6327XTSA1TVS DIODE 18VWM 28VC SGWLL2228697 - Immediate$0.22Ver detalhes
TVS DIODE 5.5VWM 10VC WLL-2-1ESD231B1W0201E6327XTSA1TVS DIODE 5.5VWM 10VC WLL-2-1174016 - Immediate$0.22Ver detalhes
TVS DIODE 3.3VWM 6V P/PGWLL22ESD242B1W01005E6327XTSA1TVS DIODE 3.3VWM 6V P/PGWLL2225678 - Immediate$0.17Ver detalhes
TVS DIODE 5.5VWM 7.5V SGWLL22ESD246B1W01005E6327XTSA1TVS DIODE 5.5VWM 7.5V SGWLL2241954 - Immediate$0.17Ver detalhes
IC RF SWITCH SPDT TSLP8-1BGSA12UGL8E6327XTSA1IC RF SWITCH SPDT TSLP8-128292 - Immediate$0.54Ver detalhes