XENSIV™ Sensors - Sensing the World

Infineon's sensors enable innovative use cases in multiple applications

Image of Infineon's XENSIV™ Sensors Infineon's XENSIV sensor line provides sensor solutions for presence detection, airflow measurement, and audio applications.

XENSIV 24 GHz radar ICs and Sense2GoL Pulse

Radar is used widely for motion detection in lighting, sanitary, security, and other applications requiring motion sensing. Radar is a superior motion sensor, as it is unaffected by light, temperature, or dust, and inherently detects motion, providing the speed and the direction of motion.

In contrast to other sensor technologies, the BGT24LTR11 XENSIV 24 GHz radar chip is extremely sensitive but also very robust. It also penetrates non-metallic objects, which makes it perfect for fitting into different product designs to eliminate the need for openings or lenses.

The Sense2GoL Pulse board enables presence detection at very low power consumption. The demonstration kit consists of two boards; the radar front-end board (SHIELD_BGT24LTR11) and the microcontroller board (RADAR BB XMC4700). The baseboard adds additional flexibility by allowing battery operation, current measurement, an SD card reader for storage, and Arduino-compatible pin connectors.

Features and benefits

  • Accurately measures motion, speed, and direction of movement (approaching or retreating) with a detection range of 18 m for a human target at a power consumption <5 mW
  • “Sees” through objects, for example, glass or walls, and has higher sensitivity of detection in comparison to PIR
  • Flexible and robust with tiny form factor can be used in any application no matter the environment

XENSIV barometric pressure sensor DPS368 and Shield2Go

The DPS368 is a digital, waterproof barometric air pressure sensor. It is fully functional after immersion in water at a depth of 50 meters for 1 hour (IPx8 certified). The specific package design consists of pads and membranes protected by a gel which makes the sensor very robust and environmentally protected against water, dust, and humidity. In addition to the small size and low energy consumption, this pressure sensor has high sensitivity and precision (±2 cm). XENSIV DPS368 shows great temperature stability over the full temperature range.

Features and Benefits
  • Small package size: 8-pin LGA, 2.0 mm x 2.5 mm x 1.1 mm and ¼ smaller noise
  • High precision: ±0.002 hPa (or ±0.02 m) and accuracy ±0.06 hPa (or ±0.5 m) Abs. accuracy: ± 1 hPa (or ±8 m) with operation rage
  • Pressure: 300 hPa to 1200 hPa
  • Temperature range: -40°C to +85°C
  • Smallest IPx8-certified (waterproof) and robust pressure sensor on the market
Applications
  • Wearable devices (smart & sports watch) and smart inhalers
  • IoT airflow monitoring (vacuum cleaner, HVAC), dust/Air filter, etc.
  • IoT water level detection - e.g. washing machines, dishwashers, etc.
  • IoT long time performance – such as fire alarms

XENSIV MEMS microphones and Audiohub Nano

The Audiohub Nano board is designed to allow the user to start recording as quickly and easily as possible while enabling the evaluation of Infineon digital PDM XENSIV MEMS microphones. It works as an external soundcard; just connect to the PC via the micro USB port on the board and start. Digital microphones on flex PCBs can be quickly connected allowing for recording in both mono and stereo modes. The easy exchange of the microphone's FPCBs allows for the quick performance comparison of different PDM interface microphones. The Audiohub Nano comes with four XENSIV IM69D130 digital microphones and can be used with audio editing software that supports 48 kHz and 24-bit recording.

Features and Benefits
  • Quick setup: works with any audio editing software that supports 24-bit and 48 kHz recording like Audacity
  • The only prerequisite is a laptop and micro USB cable: board and microphones come with the package
  • Quick system diagnostics possible: MEMS mic flexes are easily replaceable allowing for quick evaluation
Applications
  • Smart speaker and voice user interface (VUI)
  • Wearable devices
  • Laptops
  • Conference systems
  • Headphones

XENSIV™ Sensors

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFAvailable QuantityPreçoVer detalhes
IC RF TXRX 16TSNPBGT24LTR11N16E6327XTSA1IC RF TXRX 16TSNP-1317 - Immediate$9.94Ver detalhes
MIC MEMS DIGITAL PDM OMNI -36DBIM69D130V01XTSA1MIC MEMS DIGITAL PDM OMNI -36DBOmnidirecional0 - Immediate$2.55Ver detalhes
SENSOR 58.02PSIA 4.5V DSOF8KP229E3518XTMA1SENSOR 58.02PSIA 4.5V DSOF87,25psi a 58,02psi (50kPa a 400kPa)2184 - Immediate$4.62Ver detalhes
MAG SWITCH UNIPOLAR SOT23-3TLE49643MXTSA1MAG SWITCH UNIPOLAR SOT23-3Pólo Sul19598 - Immediate$0.66Ver detalhes
GMR-BASED ANGLE SENSORTLE5014SP16E0001XUMA1GMR-BASED ANGLE SENSORMagnetoresistivo0 - Immediate$3.98Ver detalhes
SENSOR 17.4PSIG 24BIT 8VLGADPS368XTSA1SENSOR 17.4PSIG 24BIT 8VLGA4,35PSI a 17,4PSI (30kPa a 120kPa)0 - Immediate$3.08Ver detalhes
SEN HALL EFFECT PG-SSO-3-12TLE4999I3XALA1SEN HALL EFFECT PG-SSO-3-12-1601 - Immediate$5.84Ver detalhes
MAG SWITCH BIPOLAR TSOP6-6-9TLI4966GHTSA1MAG SWITCH BIPOLAR TSOP6-6-9Pólo Norte, Pólo Sul2221 - Immediate$0.78Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoAvailable QuantityPreçoVer detalhes
SENSE2GOL PULSE BGT24LTR11 RADARDEMOSENSE2GOLPULSETOBO1SENSE2GOL PULSE BGT24LTR11 RADAR18m0 - Immediate$170.32Ver detalhes
EVAL BOARD FOR IM69D130EVALAHNBIM69D130V01TOBO1EVAL BOARD FOR IM69D130Microfone0 - Immediate$106.05Ver detalhes
S2GO PRESSURE DPS368S2GOPRESSUREDPS368TOBO1S2GO PRESSURE DPS368Sensor0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-07-28