Hirose ix Industrial Connector | DigiKey Daily
Hirose's ix Industrial connector features a rugged and reliable design, and, as its name implies, is designed for use in industrial environments. With a reduced size of 75%, when compared to conventional RJ-45 modular solutions, this solution allows for reduced installation space. The snap-in I/O connector locks by simply inserting the plug into the receptacle, and due to its positive metal lock and preload spring mechanism, an audible tactile click ensures a complete secure mating. Additionally, the preloaded springs are designed to prevent unintended cable removal, and to extend the operating life to more than 5,000 mating and unmating cycles. This connector handles high-speed Ethernet Cat5e and Cat6a connections, has a high EMC resistance, and is RoHS compliant.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX40G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P SLD STR | 986 - Immediate | $8.21 | Ver detalhes |
![]() | ![]() | IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX40G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P SLD STR | 2335 - Immediate | $8.21 | Ver detalhes |
![]() | ![]() | IX30G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 1068 - Immediate | $9.60 | Ver detalhes |
![]() | ![]() | IX30G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 601 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | IX31G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 449 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | IX31G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 94 - Immediate | $10.18 | Ver detalhes |
![]() | IX61-A-8P | CONN MULTI-PURP RCP 8P SLD SMD | 0 - Immediate | $2.78 | Ver detalhes | |
![]() | ![]() | HT803/IX30G-10S-70 | TOOL CBL CLAMP JIG IX SERIES | 0 - Immediate | See Page for Pricing | Ver detalhes |