ix Industrial® Connector
Hirose ix Industrial connector features a small robust design for use in industrial environments
Hirose's ix Industrial connector features a rugged and reliable design, the snap-in I/O connector has a positive metal lock with a preload spring mechanism that provides a clear tactile click and ensures complete secure mating. The preloaded springs are designed to prevent unintended cable removal, and to extend the operating life to more than 5,000 mating/unmating cycles.
- Compact: 75% smaller in size than a RJ45
- Robust: 5,000 mating cycles
- High-speed Ethernet Cat5e (1 Gbps) and Cat6a (10 Gbps)
- High EMC resistance
- Complies with IEC PAS61076-3-124
- RoHS compliant
Applications
- The IX series can be used as a next generation standard connector in equipment such as factory automation controllers, industrial robotics, programmable logic controllers, security systems, servo amps, servers, robotics, and more
Plugs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IX32G-A-8S-CV(7.0) | PLUG A KEY 8POS IDC 22AWG | 288 - Immediate | $15.83 | Ver detalhes |
![]() | ![]() | IX31G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 345 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | IX32G-B-8S-CV(7.0) | PLUG B KEY 8POS IDC 22AWG | 62 - Immediate | $13.93 | Ver detalhes |
![]() | ![]() | IX32G-A-8S-CV(7.0)(01) | PLUG A KEY 8POS IDC 22AWG | 276 - Immediate | $16.46 | Ver detalhes |
![]() | ![]() | IX30G-A-10S-CV(7.0)(01) | PLUG A KEY 10POS IDC 26-28AWG | 262 - Immediate | $11.99 | Ver detalhes |
![]() | ![]() | IX30G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 783 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | IX30G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 1024 - Immediate | $9.60 | Ver detalhes |
Receptacles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IX80G-B-10P(01) | RCPT VERT SMD B KEY 10POS | 422 - Immediate | $5.05 | Ver detalhes |
![]() | ![]() | IX80G-A-10P(01) | RCPT VERT SMD A KEY 10POS | 525 - Immediate | $5.05 | Ver detalhes |
![]() | ![]() | IX80G-A-10P | CONN RCPT VERT SMD TYPE A | 17428 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX60G-B-10P | CONN RCPT R/A SMD TYPE B | 177 - Immediate | $5.95 | Ver detalhes |
![]() | ![]() | IX60G-A-10P | CONN RCPT R/A SMD TYPE A | 0 - Immediate | $5.87 | Ver detalhes |
![]() | ![]() | IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | IX80G-B-10P | CONN RCPT VERT SMD TYPE B | 2551 - Immediate | $4.42 | Ver detalhes |
![]() | IX61-A-8P | CONN MULTI-PURP RCP 8P SLD SMD | 0 - Immediate | $2.83 | Ver detalhes |
Tooling
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HT803/IXG-8/10S-63-72 | TOOL CABLE CLMP JIG FOR IX | 0 - Immediate | $451.54 | Ver detalhes |