VideoLibrary

Hirose ER8 Series Connectors | DigiKey Daily

Hirose ER8 board-to-board connectors combines high speed data with a small, rugged design for use in automotive, industrial, medical, and POS applications. The ER8 supports data rates up to 10 Gbps and has up to 120 positions with a 0.8 mm pitch. The connectors have an 85 Ω differential impedance at 35 ps rise times and offer an excellent insertion loss-to-crosstalk ratio, with plenty of margin to the IEEE802.3ap 10 Gbps spec. Connectors are available in multiple stacking heights and orientations to meet application requirements, and an increased contact wipe and insertion depth provides added resistance to shock and vibration as well as support for high-mating cycle applications.

1/2/2018 9:16:56 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 10POS SMD GOLDER8-10P-0.8SV-2HCONN HDR 10POS SMD GOLD1 - Immediate$2.50Ver detalhes
CONN HDR 20POS SMD GOLDER8-20P-0.8SV-2HCONN HDR 20POS SMD GOLD24 - Immediate$4.06Ver detalhes
CONN HDR 30POS SMD GOLDER8-30P-0.8SV-2HCONN HDR 30POS SMD GOLD1466 - Immediate$5.50Ver detalhes
CONN HDR 40POS SMD GOLDER8-40P-0.8SV-2HCONN HDR 40POS SMD GOLD0 - Immediate$4.65Ver detalhes
CONN HDR 50POS SMD GOLDER8-50P-0.8SV-2HCONN HDR 50POS SMD GOLD100 - Immediate$4.06Ver detalhes
CONN HDR 60POS SMD GOLDER8-60P-0.8SV-2HCONN HDR 60POS SMD GOLD22 - Immediate$5.21Ver detalhes
CONN HDR 70POS SMD GOLDER8-70P-0.8SV-2HCONN HDR 70POS SMD GOLD0 - Immediate$5.15Ver detalhes
CONN HDR 80POS SMD GOLDER8-80P-0.8SV-2HCONN HDR 80POS SMD GOLD275 - Immediate$6.18Ver detalhes
CONN HDR 100POS SMD GOLDER8-100P-0.8SV-2HCONN HDR 100POS SMD GOLD0 - Immediate$7.21Ver detalhes
CONN HDR 120POS SMD GOLDER8-120P-0.8SV-2HCONN HDR 120POS SMD GOLD568 - Immediate$5.44Ver detalhes
CONN HDR 120POS SMD GOLDER8-120P-0.8SV-2H(10)CONN HDR 120POS SMD GOLD25 - Immediate$5.00Ver detalhes
CONN HDR 10POS SMD GOLDER8-10P-0.8SV-5HCONN HDR 10POS SMD GOLD766 - Immediate$2.32Ver detalhes
CONN HDR 20POS SMD GOLDER8-20P-0.8SV-5HCONN HDR 20POS SMD GOLD532 - Immediate$3.83Ver detalhes
CONN HDR 30POS SMD GOLDER8-30P-0.8SV-5HCONN HDR 30POS SMD GOLD216 - Immediate$6.28Ver detalhes
CONN HDR 40POS SMD GOLDER8-40P-0.8SV-5HCONN HDR 40POS SMD GOLD3428 - Immediate$4.44Ver detalhes
CONN HDR 50POS SMD GOLDER8-50P-0.8SV-5HCONN HDR 50POS SMD GOLD487 - Immediate$4.65Ver detalhes
CONN HDR 60POS SMD GOLDER8-60P-0.8SV-5HCONN HDR 60POS SMD GOLD437 - Immediate$5.03Ver detalhes
CONN HDR 70POS SMD GOLDER8-70P-0.8SV-5HCONN HDR 70POS SMD GOLD61 - Immediate$5.05Ver detalhes
CONN HDR 80POS SMD GOLDER8-80P-0.8SV-5HCONN HDR 80POS SMD GOLD99 - Immediate$5.99Ver detalhes
CONN HDR 100POS SMD GOLDER8-100P-0.8SV-5HCONN HDR 100POS SMD GOLD233 - Immediate$6.38Ver detalhes