ER8 PCIe Gen.4 16⁺ Gbps 0.8 mm Pitch Board-to-Board Connectors

Hirose’s ER8 series offers mezzanine, right-angle, and coplanar variations with a large mating guide for easy mating

Image of Hirose's ER8 10⁺Gbps 0.8mm Pitch Board-to-Board Connectors Hirose's ER8 board-to-board connectors provide multiple stacking heights and contacts. The insertion loss-to-crosstalk-ratio (ICR) meets the IEEE802.3ap specification for 16 Gbps with plenty of margins. Additionally, the differential impedance is 85 Ω at 35 ps rise.

The ER8 series is a licensed second source for the Samtec Edge Rate® series, which is commonly used in broadcast equipment, medical equipment, multifunction printers, point-of-sale equipment, servo motors/amps, vehicle navigation, and more. This second source agreement with Samtec for the micro 0.8 mm pitch board-to-board connector provides customers a reliable second source for Edge Rate products. Edge Rate is a trademark of Samtec, Inc.

Features
  • 0.8 mm pitch
  • Stacking heights (mm): 7, 9, 10, and 12
  • Contacts (number of positions) available: 10, 20, 30, 40, 50, 60, 70, 80, 100, and 140
  • Mezzanine, right-angle, and coplanar variations
  • Plug receptacle connector
  • Gold contact plating
  • Operating temperature: -55°C (min) to +125°C (max)
Applications
  • Industrial machinery
  • Servo motor/servo amp
  • Broadcast equipment
  • POS terminal
  • Medical equipment
  • Robotics
  • Office equipment

ER8 10⁺ Gbps 0.8 mm Pitch Board-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN HDR 10POS SMD GOLDER8-10P-0.8SV-5HCONN HDR 10POS SMD GOLD0,031" (0,80mm)2766 - Immediate$2.32Ver detalhes
CONN RCPT 10POS SMD GOLDER8-10S-0.8SV-5HCONN RCPT 10POS SMD GOLD0,031" (0,80mm)2756 - Immediate$2.55Ver detalhes
CONN RCPT 10POS SMD GOLDER8-10S-0.8SV-7HCONN RCPT 10POS SMD GOLD0,031" (0,80mm)2339 - Immediate$3.31Ver detalhes
CONN RCPT 20POS SMD GOLDER8-20S-0.8SV-5HCONN RCPT 20POS SMD GOLD0,031" (0,80mm)2275 - Immediate$3.64Ver detalhes
CONN RCPT 20POS SMD GOLDER8-20S-0.8SV-7HCONN RCPT 20POS SMD GOLD0,031" (0,80mm)2337 - Immediate$4.52Ver detalhes
Updated: 2018-08-30
Published: 2017-11-30