VideoLibrary

Gallium Nitride FETs and ICs in Hi-Fidelity Class-D Audio for a Better Listening Experience

This webinar covers how Gallium Nitride devices deliver double the power density over silicon MOSFETs, require no heatsink, and provide easier output stage scaling for high-power (greater than 100 W/channel) audio applications.

3/6/2023 5:09:40 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC HALF BRIDGE DRIVER 15A 13WQFNEPC23104ENGRTIC HALF BRIDGE DRIVER 15A 13WQFN22926 - Immediate$5.04Ver detalhes
IC GAN EPOWER STAGE 100V 20AEPC23103ENGRTIC GAN EPOWER STAGE 100V 20A0 - Immediate$7.54Ver detalhes
IC HALF BRIDGE DRIVER 35A 13WQFNEPC23102ENGRTIC HALF BRIDGE DRIVER 35A 13WQFN7392 - Immediate$8.57Ver detalhes
TRANS GAN 200V .010OHM 7QFNEPC2307ENGRTTRANS GAN 200V .010OHM 7QFN17984 - Immediate$7.98Ver detalhes
TRANS GAN 200V .005OHM 3X5PQFNEPC2304ENGRTTRANS GAN 200V .005OHM 3X5PQFN0 - Immediate$9.62Ver detalhes
TRANS GAN 150V .006OHM 3X5PQFNEPC2308ENGRTTRANS GAN 150V .006OHM 3X5PQFN45753 - Immediate$7.00Ver detalhes
GAN TRANS 200V 8MOHM BUMPED DIEEPC2215GAN TRANS 200V 8MOHM BUMPED DIE163272 - Immediate$6.17Ver detalhes
TRANS GAN 170V DIE .009OHMEPC2059TRANS GAN 170V DIE .009OHM4224 - Immediate$4.73Ver detalhes
GANFET N-CH 100V DIEEPC2218GANFET N-CH 100V DIE0 - Immediate$7.98Ver detalhes
TRANS GAN 100V DIE 5.6MOHMEPC2204TRANS GAN 100V DIE 5.6MOHM157150 - Immediate$3.45Ver detalhes
GANFET N-CH 100V 8.2A DIEEPC2052GANFET N-CH 100V 8.2A DIE98434 - Immediate$2.46Ver detalhes