VideoLibrary

EPC EPC2152 Integrated ePower Stage Single-Chip Driver PIO | DigiKey

The EPC2152 combines a driver and an eGaN FET half-bridge power stage into a single monolithic chip. Leveraging EPC's proprietary GaN IC technology, it features independent high-side and low-side control inputs, 1 ns switching time, and false trigger immunity over 100 V/ns.

The device integrates level shifting, gate drive buffers, and bootstrap charging to tackle the challenges of DC/DC converters, motor drive inverters, and audio amplifiers.

2/20/2025 6:27:36 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC HALF BRIDGE DRVR 12.5A 12LGAEPC2152IC HALF BRIDGE DRVR 12.5A 12LGA8369 - Immediate$10.95Ver detalhes
EVAL BOARD FOR EPC2152EPC90120EVAL BOARD FOR EPC215242 - Immediate$197.67Ver detalhes