E-Switch LB22 Series Multi-Colored IP65 Pushbutton Switches | Datasheet Preview
The E-switch LB22 series are a lineup of illuminated pushbutton switches with a plethora of color, style and latching, and contact material options to serve any unique application’s requirements. The robust push buttons feature both dust and moisture protection with an IP65 rating and can operate in a wide temperature range from -20 to 55 degrees celsius. The LB22 series offers a myriad of choices with either as single-pole-double-throw or, double-pole-double-throw circuits with latching or momentary switching options available. Customers can also choose between silver or gold contacts, multiple cap colors, and a variety of style choices such as a laser etched power symbol. The LB22 series comes with or without illumination. Illumination voltages range from 3 to 220 volts allowing users to customize their brightness level to ensure the easy visual confirmation that the switch is engaged. The E-switch LB22 pushbutton switches are ideal in a wide range of applications such as kiosks, vending machines, instrumentation, medical equipment, audio/visual equipment, and consumer electronics.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LB22F2GQ7 | SWITCH PB DPDT 3A 250V | 244 - Immediate | $11.34 | Ver detalhes |
![]() | ![]() | LB22F2HQ6514 | SWITCH PB DPDT 3A 250V | 63 - Immediate | $11.83 | Ver detalhes |
![]() | ![]() | LB22F23Q7 | SWITCH PB SPDT 3A 250V | 17 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | LB22F2GQ1111 | SWITCH PB DPDT 3A 250V | 245 - Immediate | $12.15 | Ver detalhes |
![]() | ![]() | LB22F23Q3131 | SWITCH PB SPDT 3A 250V | 217 - Immediate | $10.62 | Ver detalhes |