Digilent, Inc. Analog Discovery Pro ADP3250 | Datasheet Preview
The Digilent ADP 3250 Analog Discovery Pro is a portable high-resolution mixed signal oscilloscope that provides the utility of professional benchtop equipment with the flexibility of a portable instrument. The ADP 3250 is a two channel high-resolution oscilloscope, offering 14-bit resolution at up to 0.5 giga samples per second with oversampling enabled. The Analog Discovery Pro has 16 dedicated digital channels and, with the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers, the Analog Discovery Pro comes with up to 13 instruments ready to analyze mixed-signal systems through the free software, WaveForms. A native Linux Mode provides an on-device terminal-based operating system that can run embedded on the device itself or via WaveForms to take advantage of data streaming via ethernet, and the on-device storage to capture buffers of millions of samples. Advanced trigger modes can be used to cross-trigger instruments within WaveForms and external signals can trigger events using the two dedicated external trigger inputs on the back of the device.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-394-1 | O-SCOPE 55MHZ 2 CH 125M/S | 10 - Immediate | $895.00 | Ver detalhes |