Analog Discovery Pro 3000 Series: Portable High-Resolution Mixed Signal Oscilloscopes
Digilent's Analog Discovery Pro 3000 series provides the utility of professional benchtop equipment with the flexibility of a portable instrument
Digilent's Analog Discovery Pro devices ADP3450 and ADP3250 offer four-channel and two-channel analog input, respectively, with 14-bit resolution at up to 0.5 GS/s. Additionally, to meet the needs of an increasingly digital world, 16 dedicated digital channels make the ADP3450 a true mixed-signal oscilloscope. Along with the included digital power supply, digital outputs, two-channel arbitrary waveform generator, and two dedicated external triggers, Analog Discovery Pro devices come with 12 instruments ready to analyze mixed-signal systems through Digilent's free WaveForms software:
- Oscilloscope
- Power supplies
- Data logger
- Pattern generator
- Spectrum analyzer
- Waveform generator
- Voltmeter
- Logic analyzer
- Static I/O
- Network analyzer
- Protocol analyzer
Test Systems in a Linux Environment
Analog Discovery Pro introduces Linux Mode. Linux Mode provides an on-device terminal-based operating system that, when combined with WaveForms SDK, is a flexible starting point for all kinds of custom tests and applications. Running embedded on the device itself or via WaveForms, engineers and measurement enthusiasts alike can take advantage of data streaming via Ethernet and the on-device storage to capture buffers of millions of samples.
Advanced Trigger Modes
Analog Discovery Pro features a variety of advanced triggering options. For example, instruments within WaveForms can be cross-triggered, activating an oscilloscope capture based on a received and decoded digital protocol. Furthermore, external signals can trigger events using the two dedicated external trigger inputs on the back of the device. WaveForms provides these features configurable in the instruments themselves or for more control or automation in one of the available scripting interfaces.
WaveForms Software Applications
WaveForms is the free software application for the ADP3450 and ADP3250 and enables the use of the available analog and digital instruments. The software has been refined by customer feedback for over 10 years and features a computer and laptop-friendly user interface that has the feel of traditional benchtop software. The device communicates with WaveForms via a USB or Ethernet connection to a computer, allowing users to capture, record, analyze, and generate mixed signal and mixed domain waveforms. WaveForms can be downloaded and installed in under 60 seconds and can be tested without hardware using its demo mode feature. In addition to the use of instruments in the application, the WaveForms application has a script editor tool, which allows custom scripting of the instrument in JavaScript. WaveForms is designed to be run on a laptop or desktop computer and is Mac, Windows, and Linux compatible. WaveForms SDK is a set of software libraries and examples that can be used to develop custom applications that can control Digilent Test and Measurement devices. Supported languages include C, C++, C#, Visual Basic, and Python. Third-party toolkits are available for LabVIEW and MATLAB. Instructions for using WaveForms with LabVIEW are available through Digilent's guide Getting Started with LabVIEW and a Test and Measurement Device. More information about WaveForms SDK can be found through the WaveForms SDK Resource Center.
- Analog inputs:
- Used in the oscilloscope, network analyzer, spectrum analyzer, voltmeter, impedance analyzer, and data logger
- ADP3450: four analog input channels accessible via front panel BNC connectors
- ADP3250: two analog input channels accessible via front panel BNC connectors
- Analog bandwidth: 55+ MHz @ 3 dB
- Noise limiting hardware bandwidth filter: 20 MHz
- Can be enabled or disabled
- 14-bit resolution (16-bit resolution with oversampling)
- Input range ±25 V (±50 V diff)
- Input protected to ±50 V
- Max sampling rate:
- 0.5 GS/s (with oversampling enabled)
- 100 MS/s default
- AC or DC coupling
- Input buffer size
- 128 MS total in record mode
- 32 k + samples per channel in repeated/shift/screen modes
- Channel type: single-ended
- Digital inputs and outputs:
- Used in the logic analyzer, pattern generator, protocol analyzer, and digital I/O
- Channels: 16
- Input logic standard: LVCMOS (adjustable 1.2 V to 3.3 V, 5 V tolerant)
- Output logic standard: LVCMOS (adjustable 1.2 V to 3.3 V, 8 mA)
- Max sampling rate: 125 MS/s
- Logic analyzer buffer memory:
- 64 MS total in record mode
- 32k+ per channel in repeated/shift/screen modes
- Analog outputs:
- Used in the waveform generator, impedance analyzer, and network analyzer
- Two arbitrary waveform generator channels, accessible via front panel BNC connectors
- 14-bit resolution
- AC amplitude (max): ±5 V
- Analog bandwidth: 15 MHz @ 3 dB
- Maximum sampling rate: 125 MS/s
- Digital power supply:
- One power supply with two access points
- Voltage range: 1.2 V to 3.3 V
- Output current: 300 mA
- Advanced triggering:
- Trigger sources: oscilloscope analog channels, function generator start, digital I/O lines, external triggers, and manual trigger button
- Trigger modes
- None, auto, manual (forced trigger), and single
- Analog trigger
- Edge, pulse, transition, condition, level, hysteresis, and hold-off
- Digital trigger
- Edge, level, pattern, glitch, and protocol
- Connectivity:
- Device to computer: USB or Ethernet connection (in Linux or Standard Modes)
- 4 high-speed USB 2.0 ports for peripheral connection (enabled in Linux mode)
- Enabled for set and tested Wi-Fi® dongles (in Linux Mode)
- Other:
- Auxiliary powered
- Dimensions: 23.40 cm x 19.40 cm x 3.81 cm (9.2 in x 7.6 in x 1.5 in)
- Weight: 450 g
- ADP3450
- 1-ADP3450
- 1-USB A to B cable
- 1-19 V 3.4 A power supply brick
- 1-US IEC cable
- 1-EU IEC cable
- 1-2x12 MTE cable
- ADP3450 with BNC Probes
- 1-ADP3450
- 1-USB A to B cable
- 1-19 V 3.4 A power supply brick
- 1-US IEC cable
- 1-EU IEC cable
- 1-2x12 MTE cable
- 4-BNC to mini-grabber cables
- 4-P2150 oscilloscope probes
- ADP3250
- 1-ADP3250
- 1-USB A to B cable
- 1-19 V 3.4 A power supply brick
- 1-US IEC cable
- 1-EU IEC cable
- 1-2x12 MTE cable
- ADP3250 with BNC Probes
- 1-ADP3250
- 1-USB A to B cable
- 1-19 V 3.4 A power supply brick
- 1-US IEC cable
- 1-EU IEC cable
- 1-2x12 MTE cable
- 4-BNC to mini-grabber cables
- 2-P2150 oscilloscope probes
Resources
Tutorials
- Getting Started Guide
- Getting Started in Linux Mode
- Calibrating a Digilent Test and Measurement Device
- Saving and Sharing WaveForms Workspaces
- Using Cross Triggering
- Using External Triggers
- Using WaveForms SDK
- Sampling a Signal at 0.5 GS/s with the Analog Discovery Pro (ADP3450/ADP3250)
- Getting Started with Raspberry Pi and a Test and Measurement Device
- Connecting the Analog Discovery Pro (ADP3450/ADP3250) to the Internet
- Streaming Data over Ethernet from the Analog Discovery Pro (ADP3450/ADP3250)
- Getting Started with LabVIEW and a Test and Measurement Device
- Sending Data from WaveForms SDK to ThingSpeak.com
- Sending Data to ThingSpeak.com with Analog Discovery Pro (ADP3450/ADP3250) in Linux Mode
Projects
- Power Measurement with the Analog Discovery Pro (ADP3450/ADP3250)
- Decoding a Manchester Encoded Signal
Certifications
Analog Discovery Pro 3000 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-394 | O-SCOPE 55MHZ 4 CH 125M/S | 24 - Immediate | $1,295.00 | Ver detalhes |
![]() | ![]() | 410-394-1 | O-SCOPE 55MHZ 2 CH 125M/S | 10 - Immediate | $895.00 | Ver detalhes |
![]() | 471-040 | O-SCOPE 55MHZ 4 CH 125M/S | 96 - Immediate | $1,686.64 | Ver detalhes | |
![]() | ![]() | 471-041 | O-SCOPE 55MHZ 2 CH 125M/S | 15 - Immediate | $994.00 | Ver detalhes |