VideoLibrary

Delta DSML Series Latching Solenoids | DigiKey Daily

Delta offers their DSML Series Latching Solenoids. These open-type C frame latching solenoids, with their permanent magnet latch features, are advantageous for power-saving applications as the permanent magnet will hold the plunger in position when power is off. A variety of voltage levels and continuous DC currents are available. The DSML-0224 Series offers solenoids with voltages ranging from 5 to 24 volts DC and with currents from 0.54 amps to 2.62 amps. Both the DSML-0630 and DSML-1153 series offer solenoids with voltages from 12 volts to 24 volts DC. The DSML-0630 series offers a solenoid with a current rating as low as 200 milliamps. Other features include continuous or intermittent power input, integrated pin terminal, and a stroke with maximized force.

7/8/2019 1:29:46 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SOLENOID PULL PULSE 12VDSML-0224-12SOLENOID PULL PULSE 12V936 - Immediate$9.24Ver detalhes
SOLENOID PULL PULSE 18VDSML-0224-18SOLENOID PULL PULSE 18V76 - Immediate$9.24Ver detalhes
SOLENOID PULL PULSE 24VDSML-0224-24SOLENOID PULL PULSE 24V85 - Immediate$9.24Ver detalhes
SOLENOID LATCH PULL CONT 12VDSML-0630-12CSOLENOID LATCH PULL CONT 12V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL INTER 12VDSML-0630-12ESOLENOID LATCH PULL INTER 12V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL PULSE 12VDSML-0630-12PSOLENOID LATCH PULL PULSE 12V1580 - Immediate$21.78Ver detalhes
SOLENOID LATCH PULL CONT 18VDSML-0630-18CSOLENOID LATCH PULL CONT 18V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL INTER 18VDSML-0630-18ESOLENOID LATCH PULL INTER 18V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL PULSE 18VDSML-0630-18PSOLENOID LATCH PULL PULSE 18V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL CONT 24VDSML-0630-24CSOLENOID LATCH PULL CONT 24V171 - Immediate$21.78Ver detalhes
SOLENOID LATCH PULL INTER 24VDSML-0630-24ESOLENOID LATCH PULL INTER 24V0 - Immediate$15.67Ver detalhes
SOLENOID LATCH PULL PULSE 24VDSML-0630-24PSOLENOID LATCH PULL PULSE 24V1006 - Immediate$21.78Ver detalhes
SOLENOID LATCH PULL CONT 18VDSML-1153-18CSOLENOID LATCH PULL CONT 18V95 - Immediate$20.78Ver detalhes
SOLENOID LATCH PULL CONT 24VDSML-1153-24CSOLENOID LATCH PULL CONT 24V272 - Immediate$20.78Ver detalhes