CUI VGS-B Metal Case AC-DC Power Supplies | DigiKey Daily
CUI offers their VGS-B series of compact, chassis mount AC-to-DC power supplies which are housed in an enclosed metal case. Available in power ratings from 35 watts to 350 watts, these power supplies feature low 30 millimeter profiles and packages as small as 99 millimeters by 82 millimeters by 30 millimeters, making them well suited for applications with limited available space. By delivering no-load power consumption as low as 0.3 watts, these power supplies are ideal for reducing standby power usage. Other features include a built-in temperature-controlled fan, and overcurrent, overvoltage and overtemperature protections. With an operating temperature range of minus 20 degrees Celsius to 70 degrees Celsius, these rugged, metal-enclosed power modules are ideal for commercial and industrial applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VGS-35B-12 | AC/DC CONVERTER 12V 36W | 0 - Immediate 40 - Marketplace | $11.72 | Ver detalhes |
![]() | ![]() | VGS-35B-24 | AC/DC CONVERTER 24V 36W | 0 - Immediate | $11.72 | Ver detalhes |
![]() | ![]() | VGS-50B-12 | AC/DC CONVERTER 12V 50W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VGS-50B-24 | AC/DC CONVERTER 24V 53W | 0 - Immediate | $23.31 | Ver detalhes |
![]() | ![]() | VGS-75B-12 | AC/DC CONVERTER 12V 76W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VGS-75B-24 | AC/DC CONVERTER 24V 77W | 0 - Immediate 46 - Marketplace | $29.83 | Ver detalhes |
![]() | ![]() | VGS-100B-12 | AC/DC CONVERTER 12V 100W | 0 - Immediate 59 - Marketplace | $26.70 | Ver detalhes |
![]() | ![]() | VGS-100B-24 | AC/DC CONVERTER 24V 108W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VGS-100B-48 | AC/DC CONVERTER 48V 101W | 0 - Immediate 244 - Marketplace | $32.60 | Ver detalhes |
![]() | ![]() | VGS-150B-12 | AC/DC CONVERTER 12V 150W | 1 - Immediate 94 - Marketplace | $41.93 | Ver detalhes |
![]() | ![]() | VGS-150B-24 | AC/DC CONVERTER 24V 156W | 0 - Immediate 28 - Marketplace | $42.20 | Ver detalhes |
![]() | ![]() | VGS-150B-48 | AC/DC CONVERTER 48V 154W | 0 - Immediate 117 - Marketplace | $27.98 | Ver detalhes |
![]() | ![]() | VGS-200B-12 | AC/DC CONVERTER 12V 204W | 1 - Immediate 95 - Marketplace | $59.30 | Ver detalhes |
![]() | ![]() | VGS-200B-24 | AC/DC CONVERTER 24V 211W | 17 - Immediate 54 - Marketplace | $59.30 | Ver detalhes |
![]() | ![]() | VGS-200B-48 | AC/DC CONVERTER 48V 211W | 0 - Immediate 9 - Marketplace | $58.59 | Ver detalhes |
![]() | ![]() | VGS-250B-12 | AC/DC CONVERTER 12V 250W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VGS-250B-24 | AC/DC CONVERTER 24V 252W | 12 - Immediate | $68.47 | Ver detalhes |
![]() | ![]() | VGS-250B-48 | AC/DC CONVERTER 48V 250W | 0 - Immediate 118 - Marketplace | $69.30 | Ver detalhes |
![]() | ![]() | VGS-350B-12 | AC/DC CONVERTER 12V 348W | 0 - Immediate | $35.78 | Ver detalhes |
![]() | ![]() | VGS-350B-24 | AC/DC CONVERTER 24V 350W | 0 - Immediate 118 - Marketplace | $71.19 | Ver detalhes |