VGS-B Series Metal Case AC-DC Power Supplies

CUI's efficient AC-DC power supplies deliver 35 W ~ 350 W in a low profile package

Image of CUI VGS-B Series Metal Case AC-DC Power SuppliesCUI's VGS-B series of compact, chassis mount AC-DC power supplies are housed in an enclosed metal case. Offering power ratings from 35 W to 350 W, these power supplies feature low 30 mm profiles and packages as small as 99 mm x 82 mm x 30 mm (3.89 in x 3.22 in x 1.18 in). Delivering no-load power consumption as low as 0.3 W and an operating temperature range of -20°C to +70°C, these rugged, metal-enclosed power modules are ideal for reducing standby power usage and optimizing available space in commercial and industrial applications.

Features
  • 35 W ~ 350 W power ratings
  • No load power consumption as low as 0.3 W
  • Low 30 mm profiles
  • -20°C to +70°C operating temperature range
  • Screw terminal interface
  • Built-in, temperature-controlled fan (250 W and 350 W models)
  • Overcurrent, overvoltage, and overtemperature protections
  • Meets UL, EN 60950-1 standards

VGS-B Series Metal Case AC-DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 1Tensão - Saída 2Corrente - Saída 1Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 36WVGS-35B-12AC/DC CONVERTER 12V 36W12V-3 A0 - Immediate
40 - Marketplace
$11.72Ver detalhes
AC/DC CONVERTER 24V 36WVGS-35B-24AC/DC CONVERTER 24V 36W24V-1.5 A0 - Immediate$11.72Ver detalhes
AC/DC CONVERTER 12V 50WVGS-50B-12AC/DC CONVERTER 12V 50W12V-4.2 A0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 24V 53WVGS-50B-24AC/DC CONVERTER 24V 53W24V-2.2 A0 - Immediate$23.31Ver detalhes
AC/DC CONVERTER 12V 76WVGS-75B-12AC/DC CONVERTER 12V 76W12V-6.3 A0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 24V 77WVGS-75B-24AC/DC CONVERTER 24V 77W24V-3.2 A0 - Immediate
46 - Marketplace
$29.83Ver detalhes
AC/DC CONVERTER 12V 100WVGS-100B-12AC/DC CONVERTER 12V 100W12V-8.3 A0 - Immediate
59 - Marketplace
$26.70Ver detalhes
AC/DC CONVERTER 24V 108WVGS-100B-24AC/DC CONVERTER 24V 108W24V-4.5 A8 - Immediate$37.20Ver detalhes
AC/DC CONVERTER 48V 101WVGS-100B-48AC/DC CONVERTER 48V 101W48V-2.1 A0 - Immediate
244 - Marketplace
$32.60Ver detalhes
AC/DC CONVERTER 12V 150WVGS-150B-12AC/DC CONVERTER 12V 150W12V-12.5 A1 - Immediate
94 - Marketplace
$41.93Ver detalhes
AC/DC CONVERTER 24V 156WVGS-150B-24AC/DC CONVERTER 24V 156W24V-6.5 A0 - Immediate
28 - Marketplace
$42.20Ver detalhes
AC/DC CONVERTER 48V 154WVGS-150B-48AC/DC CONVERTER 48V 154W48V-3.2 A0 - Immediate
117 - Marketplace
$27.98Ver detalhes
AC/DC CONVERTER 12V 204WVGS-200B-12AC/DC CONVERTER 12V 204W12V-17 A1 - Immediate
95 - Marketplace
$59.30Ver detalhes
AC/DC CONVERTER 24V 211WVGS-200B-24AC/DC CONVERTER 24V 211W24V-8.8 A17 - Immediate
54 - Marketplace
$59.30Ver detalhes
AC/DC CONVERTER 48V 211WVGS-200B-48AC/DC CONVERTER 48V 211W48V-4.4 A0 - Immediate
9 - Marketplace
$58.59Ver detalhes
AC/DC CONVERTER 12V 250WVGS-250B-12AC/DC CONVERTER 12V 250W12V-20.8 A0 - ImmediateSee Page for PricingVer detalhes
AC/DC CONVERTER 24V 252WVGS-250B-24AC/DC CONVERTER 24V 252W24V-10.5 A12 - Immediate$68.47Ver detalhes
AC/DC CONVERTER 48V 250WVGS-250B-48AC/DC CONVERTER 48V 250W48V-5.2 A0 - Immediate
118 - Marketplace
$69.30Ver detalhes
AC/DC CONVERTER 12V 348WVGS-350B-12AC/DC CONVERTER 12V 348W12V-29 A0 - Immediate$35.78Ver detalhes
AC/DC CONVERTER 24V 350WVGS-350B-24AC/DC CONVERTER 24V 350W24V-14.6 A0 - Immediate
118 - Marketplace
$71.19Ver detalhes
Published: 2018-08-23