Cornell Dubilier Knowles BLH DC Link board mount capacitors for harsh environments | Datasheet Preview
The Cornell Dubilier Knowles BLH series DC link capacitors for harsh environments have an advanced construction to meet the unique challenges of harsh environments. The BLH series DC link capacitors have been tested for 1500 hours at 85 degrees celsius and 85 percent relative humidity with a rated voltage applied. The series has a high capacitance up to to 170 microfarads with a capacitance tolerance of plus, minus 10 percent and 5 percent options available. The self-healing BLH capacitors feature a rms voltage of 230 volts, and can withstand a high ripple current as well as 150 percent the rated DC voltage for ten seconds and 300 kilovolts at 60 hertz for ten seconds. With an operating temperature range from -40 to 105 degrees celsius and a life expectancy of one hundred thousand hours, the series is automotive-grade electrical and mechanical testing per standard AEC-Q200, IEC 61071, and are UL Recognized.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLH505K451A022 | DC LINK, THB, 85/85, AEC-Q200 | 738 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | BLH205K112A042 | DC LINK, THB, 85/85, AEC-Q200 | 226 - Immediate | $4.00 | Ver detalhes |
![]() | ![]() | BLH335K701A052 | DC LINK, THB, 85/85, AEC-Q200 | 165 - Immediate | $3.51 | Ver detalhes |
![]() | ![]() | BLH225K112A052 | DC LINK, THB, 85/85, AEC-Q200 | 110 - Immediate | $4.22 | Ver detalhes |
![]() | ![]() | BLH505K801A052 | DC LINK, THB, 85/85, AEC-Q200 | 370 - Immediate 220 - Factory Stock | $4.32 | Ver detalhes |
![]() | ![]() | BLH505K102A072 | DC LINK, THB, 85/85, AEC-Q200 | 78 - Immediate | $5.15 | Ver detalhes |
![]() | ![]() | BLH805K801A072 | DC LINK, THB, 85/85, AEC-Q200 | 65 - Immediate | $5.24 | Ver detalhes |
![]() | ![]() | BLH505K901A062 | DC LINK, THB, 85/85, AEC-Q200 | 25 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | BLH106K451A062 | DC LINK, THB, 85/85, AEC-Q200 | 103 - Immediate 90 - Factory Stock | $5.49 | Ver detalhes |
![]() | ![]() | BLH106K451A052 | DC LINK, THB, 85/85, AEC-Q200 | 1246 - Immediate | $5.58 | Ver detalhes |
![]() | ![]() | BLH106K551A072 | DC LINK, THB, 85/85, AEC-Q200 | 385 - Immediate | $5.58 | Ver detalhes |
![]() | ![]() | BLH126K451A072 | DC LINK, THB, 85/85, AEC-Q200 | 0 - Immediate 90 - Factory Stock | $5.99 | Ver detalhes |
![]() | ![]() | BLH106K801A082 | DC LINK, THB, 85/85, AEC-Q200 | 0 - Immediate 53 - Marketplace | $6.30 | Ver detalhes |
![]() | ![]() | BLH106K901B082 | DC LINK, THB, 85/85, AEC-Q200 | 53 - Immediate | $7.37 | Ver detalhes |
![]() | ![]() | BLH106K901B084 | DC LINK, THB, 85/85, AEC-Q200 | 0 - Immediate | $5.63 | Ver detalhes |
![]() | ![]() | BLH106K112B094 | DC LINK, THB, 85/85, AEC-Q200 | 201 - Immediate 98 - Factory Stock | $10.11 | Ver detalhes |
![]() | ![]() | BLH156K102B092 | DC LINK, THB, 85/85, AEC-Q200 | 53 - Immediate | $10.46 | Ver detalhes |
![]() | ![]() | BLH306K801B104 | DC LINK, THB, 85/85, AEC-Q200 | 410 - Immediate | $9.00 | Ver detalhes |
![]() | ![]() | BLH206K112B114 | DC LINK, THB, 85/85, AEC-Q200 | 325 - Immediate | $10.42 | Ver detalhes |
![]() | ![]() | BLH306K112C084 | DC LINK, THB, 85/85, AEC-Q200 | 139 - Immediate | $11.56 | Ver detalhes |