BLH Series DC Link Capacitors for Harsh Environments
Cornell Dubilier Knowles' DC link capacitors are qualified to automotive-grade electrical and mechanical testing per standard AEC-Q200
Cornell Dubilier Knowles BLH series DC link capacitors use advanced construction and technology to meet the challenges of harsh environments. These capacitors are tested for 1,500 hours at +85°C/85% relative humidity with rated voltage applied (50% greater than competitive THB test life). The series is qualified to automotive-grade electrical and mechanical testing per standard AEC-Q200.
- Optimized for inverter DC link applications
- High capacitance
- High ripple current up to 36 A
- Self-healing and low loss
- THB rating: +85°C/85% RH, 1,500 hours at rated voltage
- Life expectancy: 100,000 hours at +70°C hot spot, rated voltage
- Capacitance range: 1 µF to 170 µF
- Capacitance tolerance: ±10% standard, ±5% optional
- Operating temperature: -40°C to +105°C
- Voltage range: 450 VDC to 1200 VDC
- UL listed
- AEC-Q200 qualified
- Portable power systems
- Motor drives
- Backups
- UPS
- Solar, EV, and other inverters that are subjected to harsh natural environmental conditions
- Traction and other transportation systems
- AC-tuned harmonic reduction filters
BLH Series DC Link Capacitors for Harsh Environments
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLH335K701A052 | DC LINK, THB, 85/85, AEC-Q200 | 165 - Immediate | $3.51 | Ver detalhes |
![]() | ![]() | BLH505K901A062 | DC LINK, THB, 85/85, AEC-Q200 | 25 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | BLH106K451A052 | DC LINK, THB, 85/85, AEC-Q200 | 1246 - Immediate | $5.58 | Ver detalhes |
![]() | ![]() | BLH805K801A072 | DC LINK, THB, 85/85, AEC-Q200 | 65 - Immediate | $5.24 | Ver detalhes |
![]() | ![]() | BLH505K451A022 | DC LINK, THB, 85/85, AEC-Q200 | 738 - Immediate | $2.94 | Ver detalhes |