VideoLibrary

Carlo Gavazzi RM1A Series Solid State Relays | DigiKey Daily

Carlo Gavazzi presents their RM1A series of zero switching solid state relays. These industrial, 1-phase relays are uniquely constructed to handle all resistive, inductive, and capacitive loads. The zero switching relay switches ON when the sinusoidal voltage curve crosses zero and switches OFF when the current crosses zero. They are manufactured using direct copper bonding, which reduces the number of internal components and solder joints. This reduction results in a prolonged life and better heat transfer. The slightly convex back plate assures ideal thermal contact to an external heat sink. They are packaged in a 58.2 by 44.8 by 28.8 millimeter chassis mount housing. Other features include a green LED status indicator, built-in MOV protection, and a clip-on IP20-rated protection cover.

8/27/2019 1:12:16 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 25A 24-265VRM1A23A25SSR RELAY SPST-NO 25A 24-265V29 - Immediate$57.00Ver detalhes
SSR RELAY SPST-NO 50A 24-265VRM1A23A50SSR RELAY SPST-NO 50A 24-265V561 - Immediate$68.00Ver detalhes
SSR RELAY SPST-NO 75A 24-265VRM1A23A75SSR RELAY SPST-NO 75A 24-265V18 - Immediate$101.65Ver detalhes
SSR RELAY SPST-NO 25A 24-265VRM1A23D25SSR RELAY SPST-NO 25A 24-265V98 - Immediate$59.00Ver detalhes
SSR RELAY SPST-NO 50A 24-265VRM1A23D50SSR RELAY SPST-NO 50A 24-265V76 - Immediate$67.00Ver detalhes
SSR RELAY SPST-NO 75A 24-265VRM1A23D75SSR RELAY SPST-NO 75A 24-265V50 - Immediate$99.75Ver detalhes
SSR RELAY SPST-NO 25A 42-530VRM1A48A25SSR RELAY SPST-NO 25A 42-530V100 - Immediate$73.15Ver detalhes
SSR RELAY SPST-NO 50A 42-530VRM1A48A50SSR RELAY SPST-NO 50A 42-530V19 - Immediate$81.70Ver detalhes
SSR RELAY SPST-NO 75A 42-530VRM1A48A75SSR RELAY SPST-NO 75A 42-530V23 - Immediate$115.90Ver detalhes
SSR RELAY SPST-NO 100A 42-530VRM1A48D100SSR RELAY SPST-NO 100A 42-530V8 - Immediate$157.70Ver detalhes
SSR RELAY SPST-NO 25A 42-530VRM1A48D25SSR RELAY SPST-NO 25A 42-530V21 - Immediate$65.55Ver detalhes
SSR RELAY SPST-NO 50A 42-530VRM1A48D50SSR RELAY SPST-NO 50A 42-530V185 - Immediate$74.10Ver detalhes
SSR RELAY SPST-NO 75A 42-530VRM1A48D75SSR RELAY SPST-NO 75A 42-530V166 - Immediate$109.25Ver detalhes
SSR RELAY SPST-NO 100A 42-660VRM1A60A100SSR RELAY SPST-NO 100A 42-660V12 - Immediate$197.60Ver detalhes
SSR RELAY SPST-NO 50A 42-660VRM1A60A50SSR RELAY SPST-NO 50A 42-660V36 - Immediate$105.45Ver detalhes
SSR RELAY SPST-NO 100A 42-660VRM1A60D100SSR RELAY SPST-NO 100A 42-660V9 - Immediate$179.55Ver detalhes
SSR RELAY SPST-NO 50A 42-660VRM1A60D50SSR RELAY SPST-NO 50A 42-660V110 - Immediate$90.25Ver detalhes